-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PGSC-2128A by Essentra Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9885
|
Newark | Grommet, Nylon 6.6, 28Mm, Black, Grommet Type:Cable Retention, Cable Diameter Min:-, Cable Diameter Max:20.7Mm, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:28Mm, Panel Thickness Max:3Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components PGSC-2128A RoHS: Compliant Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: Pack | 1 |
|
$14.8800 | Buy Now |
DISTI #
RPC2044-ND
|
DigiKey | BUSHING SPLIT 0.815" PA66 BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2305 In Stock |
|
$0.1941 / $0.3400 | Buy Now |
DISTI #
144-PGSC-2128A
|
Mouser Electronics | Grommets & Bushings Universal Bushing,Blk,1.09-1.10 in Hl RoHS: Compliant | 952 |
|
$0.1680 / $0.3400 | Buy Now |
DISTI #
71185050
|
RS | Open All-Fit Bushing: .815 in Holding Diameter, 1.099 in Hole Dia, .118 in Max P Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2750 / $0.3090 | RFQ |
|
Bisco Industries | 45 |
|
Buy Now | ||
DISTI #
RICPGSC-2128A
|
Heilind Electronics | Universal BushingBlk1.09-1.10 in Hl | Americas - 147 in Stock |
|
$0.2612 | Buy Now |
|
Onlinecomponents.com | All-Fit Bushing - Open, 20.7 mm (0.815 in) - 27.9 mm (1.099 in) - 3 mm (0.118 in) RoHS: Compliant |
1000 In Stock |
|
$0.1308 / $0.2847 | Buy Now |
DISTI #
61688346
|
Verical | Cable Management and Protection, SNAP BUSHING WITH BLACK COLOR Min Qty: 200 Package Multiple: 200 Date Code: 2205 | Americas - 1000 |
|
$0.2066 / $0.3701 | Buy Now |
DISTI #
RICPGSC-2128A
|
Interstate Connecting Components | Universal BushingBlk1.09-1.10 in Hl | 49 |
|
$0.2612 | Buy Now |
DISTI #
RICPGSC-2128A
|
DB Roberts | Universal BushingBlk1.09-1.10 in Hl | 273 |
|
$0.2838 / $0.4039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy