-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, Bidirectional, 2 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PGB102ST23WR by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0903
|
Newark | Esd Protection Device, 150 V, Sot-23, 3 Rohs Compliant: Yes |Littelfuse PGB102ST23WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 413 |
|
$0.5100 | Buy Now |
DISTI #
29R0814
|
Newark | Tvs Diode, 24V, 0.12Pf, Sot-23, Clamping Voltage Vc Max:150V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Pulse-Guard Pgb1 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse PGB102ST23WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 109 |
|
$0.4030 / $1.1700 | Buy Now |
DISTI #
19K8704
|
Newark | Tvs Diode, 24V, 0.06Pf, Sot-23, Full Reel, Clamping Voltage Vc Max:150V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Pulse-Guard Pgb1 Series, Capacitance, Cd:0.12Pf Rohs Compliant: Yes |Littelfuse PGB102ST23WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3450 / $0.3530 | Buy Now |
DISTI #
F2596CT-ND
|
DigiKey | TVS DIODE 24VWM 150VC SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30383 In Stock |
|
$0.3484 / $0.9500 | Buy Now |
DISTI #
576-PGB102ST23WR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PulseGuard ESD SOT23 24VDC PGB102ST23WR RoHS: Compliant | 37814 |
|
$0.3480 / $0.9500 | Buy Now |
DISTI #
E02:0323_00012074
|
Arrow Electronics | ESD Suppressor Diode Polymer Bi-Dir 24V 150Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2433 | Europe - 51000 |
|
$0.3656 | Buy Now |
DISTI #
70184375
|
RS | ESD Suppressor, Power Line Filter, 24 VDC, Solder Pad Terminals, PGB1 Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 5800 |
|
$0.7700 / $0.9600 | Buy Now |
|
Future Electronics | PGB1 Series 150 V 0.12 pF Bi-Directional SMT PulseGuard® ESD Suppressor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 39000Reel |
|
$0.4200 / $0.4300 | Buy Now |
|
Future Electronics | PGB1 Series 150 V 0.12 pF Bi-Directional SMT PulseGuard® ESD Suppressor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel | 231Cut Tape/Mini-Reel |
|
$0.7400 / $1.0300 | Buy Now |
|
Future Electronics | PGB1 Series 150 V 0.12 pF Bi-Directional SMT PulseGuard® ESD Suppressor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGB102ST23WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PGB102ST23WR
Littelfuse Inc
Trans Voltage Suppressor Diode, Bidirectional, 2 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ULTRA-LOW CAPACITANCE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PGB102ST23WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGB102ST23WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PGB102ST23MR | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, Bidirectional, 2 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | PGB102ST23WR vs PGB102ST23MR |
The recommended soldering temperature for PGB102ST23WR is between 250°C to 260°C for a maximum of 10 seconds.
Yes, PGB102ST23WR is compatible with lead-free soldering processes.
The maximum surge current rating for PGB102ST23WR is 100A for a duration of 8.3ms.
Yes, PGB102ST23WR is AEC-Q101 qualified and suitable for use in automotive applications.
The operating temperature range for PGB102ST23WR is -55°C to 150°C.