-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, +/-5V Audio Volume Control 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-PGA4311U/1KG4
|
Mouser Electronics | Audio Amplifiers 4-Ch +/-5V Audio Vol Cntrl ALT 595-PGA4311U/1K RoHS: Compliant | 0 |
|
$9.7300 | Order Now |
|
Vyrian | General Purpose ICs | 568 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA4311U/1KG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA4311U/1KG4
Texas Instruments
4-Channel, +/-5V Audio Volume Control 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 130 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for PGA4311U/1KG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA4311U/1KG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PGA4311U2 | Texas Instruments | Check for Price | 4-Channel, +/-5V Audio Volume Control 28-SOIC | PGA4311U/1KG4 vs PGA4311U2 |
Texas Instruments provides a recommended PCB layout in the PGA4311U/1KG4 application note (SLAU264). It's essential to follow the layout guidelines to minimize noise, parasitic inductance, and ensure optimal performance.
The PGA4311U/1KG4 datasheet provides guidelines for selecting resistors, capacitors, and inductors. Additionally, Texas Instruments offers a PGA4311U/1KG4 component selection guide (SLAU265) that helps with component selection and optimization.
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the analog input signal. This ensures proper device initialization and prevents potential damage.
Texas Instruments recommends using ESD protection devices, such as the TCTUA016, in conjunction with proper PCB layout and design practices to ensure ESD protection for the PGA4311U/1KG4.
The PGA4311U/1KG4 has a thermal pad that must be connected to a thermal plane on the PCB. Ensure good thermal conductivity between the thermal pad and the thermal plane to prevent overheating and ensure reliable operation.