-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 40MHz Min, 2600MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, DF782, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PGA-105+ by Mini-Circuits is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-PGA-105+CT-ND
|
DigiKey | IC AMP CATV 40MHZ-2.6GHZ SOT89 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3496 In Stock |
|
$2.0875 / $3.3300 | Buy Now |
DISTI #
139-PGA-105
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MT/ 2.5GHZ RoHS RoHS: Compliant | 1707 |
|
$2.0300 / $3.0200 | Buy Now |
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 40MHZ MIN, 2600MHZ MAX, 1 FUNC | 100 |
|
$2.0353 / $4.6968 | Buy Now |
|
LCSC | 1.9dB 40MHz2.6GHz 15.9dB SOT-89-3 RF Amplifiers ROHS | 28 |
|
$1.5897 / $1.7629 | Buy Now |
|
Win Source Electronics | IC AMP CATV 40MHZ-2.6GHZ SOT89 | 22448 |
|
$1.4669 / $1.8942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA-105+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PGA-105+
Mini-Circuits
Wide Band Low Power Amplifier, 40MHz Min, 2600MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, DF782, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.8 dB | |
Input Power-Max (CW) | 23 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 77 mA | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for PGA-105+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA-105+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PGA-105-DG+ | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, | PGA-105+ vs PGA-105-DG+ |
PGA-105-DF+ | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, | PGA-105+ vs PGA-105-DF+ |
A good PCB layout and grounding scheme is crucial for optimal performance. Mini-Circuits recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, a low-ESR capacitor should be placed close to the device to filter the power supply.
The input and output impedance matching networks should be designed to match the amplifier's input and output impedance to the system's impedance. Mini-Circuits provides a application note (AN-60-010) that provides guidance on designing these networks. Additionally, the company offers a free online impedance matching tool.
The PGA-105+ can handle up to 1W of input power, but the maximum power handling capability depends on the operating frequency, temperature, and other factors. It's recommended to consult with Mini-Circuits' application engineers for specific guidance on power handling.
To minimize noise and hum, ensure that the power supply is well-regulated and filtered, and that the amplifier is properly grounded. Additionally, use shielded cables and connectors, and keep the amplifier away from noisy components and electromagnetic interference sources.
The PGA-105+ is specified to operate from -40°C to +85°C, but the device can be operated at temperatures up to +100°C with reduced performance. Consult with Mini-Circuits' application engineers for specific guidance on operating temperature range.