Part Details for PG02S1212A by Delta Electronics Inc
Results Overview of PG02S1212A by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PG02S1212A Information
PG02S1212A by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PG02S1212A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1181-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 100 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.7895 | Buy Now |
DISTI #
108-PG02S1212A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 2W RoHS: Compliant | 0 |
|
$8.6500 / $8.6800 | Order Now |
|
Neutron USA | Isolated DC/DC Converters 12Vout 2W, 9-18Vin, SIP 7 Leads TH | 0 |
|
$55.7500 | Buy Now |
Part Details for PG02S1212A
PG02S1212A CAD Models
PG02S1212A Part Data Attributes
|
PG02S1212A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PG02S1212A
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.3 mm |
PG02S1212A Frequently Asked Questions (FAQ)
-
Delta Electronics provides a reference design guide for the PG02S1212A, which includes recommended PCB layout and thermal design considerations. It's essential to follow these guidelines to ensure optimal performance, thermal management, and reliability.
-
The selection of input and output capacitors depends on the specific application requirements, such as ripple current, voltage rating, and ESR. Delta Electronics recommends using capacitors with a low ESR and high ripple current rating. A minimum of 10uF input capacitance and 22uF output capacitance is recommended.
-
The PG02S1212A can tolerate a maximum input voltage deviation of ±10% of the nominal input voltage. Exceeding this limit may affect the module's performance, reliability, or even cause damage.
-
The PG02S1212A has built-in OVP and UVP circuits, but they can be adjusted or customized using external components. Delta Electronics provides guidelines for implementing OVP and UVP in their application notes and design guides.
-
The PG02S1212A has a maximum operating temperature range of -40°C to +85°C. However, the module's performance and reliability may degrade if operated at the extreme ends of this range. It's essential to ensure proper thermal management and cooling to maintain optimal performance.