-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 4.8ohm, Surface Mount, CHIP, 2029, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFSM.030.2 by Schurter Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1910
|
Newark | Pfsm Ptc Fuse Smt 300 Ma/Blister Reel |Schurter PFSM.030.2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 / $0.5360 | Buy Now |
DISTI #
29AC9250
|
Newark | Pfsm, Ihold 0.3 A, 60.0 Vdc, Resettable Fuse, Pcb Rohs Compliant: Yes |Schurter PFSM.030.2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 | Buy Now |
DISTI #
486-1174-1-ND
|
DigiKey | PTC RESET FUSE 60V 300MA 2SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7002 In Stock |
|
$0.4012 / $0.5000 | Buy Now |
DISTI #
PFSM.030.2
|
Avnet Americas | PTC Resettable Fuse 10A 3s 60V 900m Ohm 2-Pin SMD T/R - Tape and Reel (Alt: PFSM.030.2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 3 Days Container: Reel | 2000 |
|
$0.4012 / $0.4311 | Buy Now |
DISTI #
693-PFSM.030.2
|
Mouser Electronics | Resettable Fuses - PPTC PTC 60V I hold 0.3A RoHS: Compliant | 6074 |
|
$0.4010 / $0.4800 | Buy Now |
DISTI #
70436121
|
RS | Fuse Ptc 0.30A 60V Fst-Trip Smd Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.4500 / $0.5500 | Buy Now |
|
Onlinecomponents.com | PFSM PTC FUSE SMT 300 mA RoHS: Compliant |
2000 In Stock |
|
$0.4028 / $0.4448 | Buy Now |
DISTI #
87345495
|
Verical | PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 1.7W 3s 0.9Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 4000 |
|
$0.8120 | Buy Now |
DISTI #
78398269
|
Verical | PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 1.7W 3s 0.9Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.3459 / $0.3528 | Buy Now |
DISTI #
53323358
|
Verical | PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 1.7W 3s 0.9Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2036 | Americas - 2000 |
|
$0.5316 / $0.5782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFSM.030.2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFSM.030.2
Schurter Electronic Components
PTC Resettable Fuse, 4.8ohm, Surface Mount, CHIP, 2029, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 14 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.9 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for PFSM.030.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFSM.030.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF-SM030 | Bourns Inc | Check for Price | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | PFSM.030.2 vs MF-SM030 |
MF-SM030-AP | Bourns Inc | Check for Price | PTC Resettable Fuse, Surface Mount | PFSM.030.2 vs MF-SM030-AP |
A symmetrical layout with a solid ground plane and a minimum of 1mm clearance around the component is recommended for optimal performance and to minimize electromagnetic interference (EMI).
The PFSM.030.2 meets various safety standards such as IEC 60950-1, UL 60950-1, and EN 60950-1. Ensure that your application meets the required safety standards by following the guidelines and certifications provided by Schurter Electronic Components.
The PFSM.030.2 has an operating temperature range of -40°C to +85°C. However, the component's performance and lifespan may be affected if operated outside the recommended temperature range of -20°C to +60°C.
Yes, the PFSM.030.2 is designed to withstand vibrations up to 10g (IEC 60068-2-6) and can be used in high-vibration environments. However, it's essential to ensure proper mounting and soldering to prevent mechanical stress and damage.
To troubleshoot issues with the PFSM.030.2, check for proper soldering, ensure correct polarity, and verify that the component is used within the recommended operating conditions. If issues persist, consult the datasheet or contact Schurter Electronic Components' technical support.