-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFRA.600 by Schurter Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1891
|
Newark | Pfra Ptc Fuse Tht 6 A/Plastic Bag |Schurter PFRA.600 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8840 | Buy Now |
DISTI #
486-3520-ND
|
DigiKey | PTC RESET FUSE 30V 6A RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
854 In Stock |
|
$0.5835 / $1.5800 | Buy Now |
DISTI #
PFRA.600
|
Avnet Americas | PFRA PTC FUSE THT 6 A - Tape and Reel (Alt: PFRA.600) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.6604 / $0.6823 | Buy Now |
DISTI #
693-PFRA.600
|
Mouser Electronics | Resettable Fuses - PPTC PTC 30V I hold 6.0 RoHS: Compliant | 716 |
|
$0.6350 / $0.8200 | Buy Now |
|
Onlinecomponents.com | PFRA PTC FUSE THT 6 A RoHS: Compliant | 1500 Factory Stock |
|
$0.6380 / $0.7580 | Buy Now |
DISTI #
000000000000762072
|
Sager | Resettable Fuses - PPTC PTC 30V I hold 6.0 Min Qty: 1 | 0 |
|
$0.6121 / $0.7471 | Buy Now |
DISTI #
PFRA.600
|
Avnet Abacus | PFRA PTC FUSE THT 6 A (Alt: PFRA.600) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PFRA PTC FUSE THT 6 A RoHS: Compliant | 1500 Factory Stock |
|
$0.6380 / $0.7580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFRA.600
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFRA.600
Schurter Electronic Components
PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31.9 mm | |
Package Length | 19.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.005 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for PFRA.600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFRA.600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF-R600-0-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | PFRA.600 vs MF-R600-0-99 |
Schurter recommends a symmetrical PCB layout with a solid ground plane and a minimum of 1mm clearance around the component to ensure optimal performance and minimize electromagnetic interference (EMI).
Yes, the PFRA.600 is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard. However, it's recommended to consult with Schurter's application engineers to ensure the component meets the specific vibration requirements of your application.
The PFRA.600 has built-in overvoltage protection (OVP) and overcurrent protection (OCP) circuits that will disconnect the output in the event of an overvoltage or overcurrent condition. The component will automatically recover once the fault condition is removed.
Yes, the PFRA.600 is compatible with high-temperature lead-free soldering processes and meets the requirements of the IPC/J-STD-020 standard for lead-free soldering.
Yes, the PFRA.600 meets the requirements of the IEC 60601-1 medical safety standard and can be used in medical devices. However, it's recommended to consult with Schurter's application engineers to ensure the component meets the specific requirements of your medical device application.