Part Details for PFRA.250.010 by Schurter Electronic Components
Results Overview of PFRA.250.010 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFRA.250.010 Information
PFRA.250.010 by Schurter Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PFRA.250.010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1880
|
Newark | Pfra Ptc Fuse Tht 2.5 A |Schurter PFRA.250.010 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PFRA.250.010
|
Avnet Abacus | Resettable Fuse Radial Leaded PTC 60 VDC (Alt: PFRA.250.010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PFRA.250.010
PFRA.250.010 CAD Models
PFRA.250.010 Part Data Attributes
|
PFRA.250.010
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFRA.250.010
Schurter Electronic Components
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 0.02 TO 0.05 OHMS AT 23 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for PFRA.250.010
This table gives cross-reference parts and alternative options found for PFRA.250.010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFRA.250.010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RUEF300-2 | TE Connectivity | $0.3641 | PTC Resettable Fuse, 0.08ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PFRA.250.010 vs RUEF300-2 |
PFRA.250.2.010 | Schurter Electronic Components | $0.9100 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | PFRA.250.010 vs PFRA.250.2.010 |
RUE250-2 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | PFRA.250.010 vs RUE250-2 |
RUE250-1 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | PFRA.250.010 vs RUE250-1 |
RUEF250-2 | TE Connectivity | Check for Price | PTC Resettable Fuse, 0.07ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PFRA.250.010 vs RUEF250-2 |
RUE250 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | PFRA.250.010 vs RUE250 |
RUE300 | TE Connectivity | Check for Price | PTC Thermistor, Through Hole Mount, RADIAL LEADED | PFRA.250.010 vs RUE300 |
RUE250-AP | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | PFRA.250.010 vs RUE250-AP |
RUE300-AP | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | PFRA.250.010 vs RUE300-AP |