Part Details for PFRA.135.2 by Schurter Electronic Components
Results Overview of PFRA.135.2 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFRA.135.2 Information
PFRA.135.2 by Schurter Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PFRA.135.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1871
|
Newark | Pfra Ptc Fuse Tht 1.35 A/Blister Reel |Schurter PFRA.135.2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7020 | Buy Now |
DISTI #
486-PFRA.135.2CT-ND
|
DigiKey | PTC RESET FUSE 30V 1.35A RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5160 / $1.3100 | Buy Now |
DISTI #
PFRA.135.2
|
Avnet Americas | Radial Resettable Fuse, PPTC, PFRA, 30 VDC, 1.35 A, 2.7 A, 7.3 s, Round - Tape and Reel (Alt: PFRA.135.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.4662 / $0.5009 | Buy Now |
DISTI #
693-PFRA.135.2
|
Mouser Electronics | Resettable Fuses - PPTC PTC 30V I hold 1.3 RoHS: Compliant | 0 |
|
$0.4670 | Order Now |
DISTI #
70599580
|
RS | FUSE PTC 1.35A 30V RESET RADIAL Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 | RFQ |
|
Onlinecomponents.com | PFRA PTC FUSE THT 1.35 A RoHS: Compliant | 0 |
|
$0.4630 / $0.9700 | Buy Now |
DISTI #
000000000000762054
|
Sager | Resettable Fuses - PPTC PTC 30V I hold 1.3 Min Qty: 1 | 0 |
|
$0.4494 / $0.5485 | Buy Now |
DISTI #
PFRA.135.2
|
Avnet Abacus | Radial Resettable Fuse PPTC PFRA 30 VDC 135 A 27 A 73 s Round (Alt: PFRA.135.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PFRA PTC FUSE THT 1.35 A RoHS: Compliant | 0 |
|
$0.4630 / $0.9700 | Buy Now |
Part Details for PFRA.135.2
PFRA.135.2 CAD Models
PFRA.135.2 Part Data Attributes
|
PFRA.135.2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFRA.135.2
Schurter Electronic Components
PTC Resettable Fuse, 0.17ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.9 mm | |
Package Length | 8.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.065 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |
Alternate Parts for PFRA.135.2
This table gives cross-reference parts and alternative options found for PFRA.135.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFRA.135.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF-R135-0-17 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | PFRA.135.2 vs MF-R135-0-17 |
MF-R135-0-17-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PFRA.135.2 vs MF-R135-0-17-99 |
MF-R135-0-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | PFRA.135.2 vs MF-R135-0-99 |
MF-R135-0-9-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | PFRA.135.2 vs MF-R135-0-9-99 |
MF-R135-0 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | PFRA.135.2 vs MF-R135-0 |