Part Details for PFNF.110.2 by Schurter Electronic Components
Results Overview of PFNF.110.2 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFNF.110.2 Information
PFNF.110.2 by Schurter Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PFNF.110.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8249
|
Newark | Pfnf Ptc Fuse Smt 1.1 A (1206)/Blister Reel |Schurter PFNF.110.2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 / $0.5760 | Buy Now |
DISTI #
486-3551-1-ND
|
DigiKey | PTC RESET FUSE 6V 1.1A 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3497 / $0.3800 | Buy Now |
DISTI #
PFNF.110.2
|
Avnet Americas | PFNF PTC FUSE SMT 1.1 A (1206) - Tape and Reel (Alt: PFNF.110.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 3 Days Container: Reel | 0 |
|
$0.3038 / $0.3263 | Buy Now |
DISTI #
693-PFNF.110.2
|
Mouser Electronics | Resettable Fuses - PPTC PFNF PTC FUSE SMT 1.1A (1206) RoHS: Compliant | 491 |
|
$0.3040 / $0.4000 | Buy Now |
|
Onlinecomponents.com | PFNF PTC FUSE SMT 1.1 A (1206) RoHS: Compliant |
1500 In Stock |
|
$0.3003 / $0.3704 | Buy Now |
DISTI #
51610565
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 100A 0.6W 0.3s 0.06Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 1805 | Americas - 1500 |
|
$0.4024 / $0.4377 | Buy Now |
DISTI #
PFNF.110.2
|
TME | Fuse: PTC polymer, 1.1A, 6VDC, 3.2x1.6mm, PCB,SMT, PFNF, 2mm, 1206 Min Qty: 3000 | 0 |
|
$0.3660 | RFQ |
DISTI #
000000000002270441
|
Sager | Resettable Fuses - PPTC PFNF PTC FUSE SMT 1.1A (1206) Min Qty: 1 | 0 |
|
$0.2928 / $0.3574 | Buy Now |
DISTI #
PFNF.110.2
|
Avnet Abacus | PFNF PTC FUSE SMT 11 A 1206 (Alt: PFNF.110.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PFNF PTC FUSE SMT 1.1 A (1206) RoHS: Compliant |
1500 In Stock |
|
$0.3003 / $0.3704 | Buy Now |
Part Details for PFNF.110.2
PFNF.110.2 CAD Models
PFNF.110.2 Part Data Attributes
|
PFNF.110.2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFNF.110.2
Schurter Electronic Components
PTC Resettable Fuse, 0.06ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 6 V |
PFNF.110.2 Frequently Asked Questions (FAQ)
-
Schurter recommends a symmetrical PCB layout with a solid ground plane and a minimum of 1mm clearance around the fuse body to ensure optimal performance and to prevent electromagnetic interference.
-
While the PFNF 110.2 is rated for operation up to 125°C, it's essential to consider the derating curve and ensure that the fuse is not exposed to temperatures above 110°C for extended periods to prevent premature aging.
-
To select the correct fuse rating, consider the maximum current and voltage of your application, as well as the required breaking capacity. Consult the datasheet and Schurter's selection guide for more information.
-
Yes, the PFNF 110.2 is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and temperature to prevent damage to the fuse.
-
The response time of the PFNF 110.2 is typically in the range of 1-10ms, depending on the magnitude of the overcurrent and the ambient temperature.