-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 6ohm, Surface Mount, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFMF.020.2 by Schurter Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2921936
|
Farnell | PTC RESETTABLE FUSE, 0.2A, 30VDC, 1812 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1150 |
|
$0.2381 / $0.3512 | Buy Now |
DISTI #
486-3533-1-ND
|
DigiKey | PTC RESET FUSE 30V 200MA 1812 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5991 In Stock |
|
$0.2362 / $0.3022 | Buy Now |
DISTI #
PFMF.020.2
|
Avnet Americas | PTC Resettable Fuse 80A 0.06s 30Vdc 400Milliohms 2-Pin 1812 T/R - Tape and Reel (Alt: PFMF.020.2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 3 Days Container: Reel | 3000 |
|
$0.2089 / $0.2221 | Buy Now |
DISTI #
693-PFMF.020.2
|
Mouser Electronics | Resettable Fuses - PPTC PFMF PTC FUSE SMT 200 mA (1812) RoHS: Compliant | 0 |
|
$0.2400 / $0.2800 | Order Now |
DISTI #
70160042
|
RS | Fuse Resettable Fast Acting 80A Sz 1812 Dims 4.73x3.41x1.1" SMT 30VDC PCB Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1500 |
|
$0.2630 / $0.3160 | Buy Now |
|
Future Electronics | PFMF Series 1812 (4532) 4.6 x 3.2 mm 30 VDC 80 A SMT PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks Container: Reel | 1500Reel |
|
$0.2900 / $0.3050 | Buy Now |
|
Onlinecomponents.com | PFMF PTC FUSE SMT 200 mA (1812) RoHS: Compliant |
3000 In Stock 36000 Factory Stock |
|
$0.2371 / $0.2654 | Buy Now |
DISTI #
57213062
|
Verical | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 80A 0.8W 0.06s 0.4Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2125 | Americas - 3000 |
|
$0.3075 / $0.3122 | Buy Now |
DISTI #
87365555
|
Verical | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 80A 0.8W 0.06s 0.4Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 | Americas - 2790 |
|
$0.5078 | Buy Now |
DISTI #
88037291
|
Verical | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 80A 0.8W 0.06s 0.4Ohm SMD Solder Pad 1812 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2451 | Americas - 1500 |
|
$0.2256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PFMF.020.2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFMF.020.2
Schurter Electronic Components
PTC Resettable Fuse, 6ohm, Surface Mount, CHIP, 1812, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for PFMF.020.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFMF.020.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMD1812P020TS | Littelfuse Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 2.9ohm, SURFACE MOUNT, CHIP, 1812 | PFMF.020.2 vs SMD1812P020TS |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the manufacturer's soldering guidelines to ensure the component's reliability and performance.
Yes, PFMF.020.2 is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the component to prevent damage or dislodging.
Yes, PFMF.020.2 is compatible with lead-free soldering processes. The component is designed to meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.
The maximum operating temperature range for PFMF.020.2 is -40°C to 125°C (-40°F to 257°F). Operating the component outside this range may affect its performance and reliability.
While PFMF.020.2 is designed to be resistant to moisture, it's still important to take precautions when using it in humid or high-moisture environments. Ensure proper sealing and conformal coating to prevent moisture ingress and corrosion.