Part Details for PFE500F-28/T by TDK-Lambda Corporation
Results Overview of PFE500F-28/T by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFE500F-28/T Information
PFE500F-28/T by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PFE500F-28/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M5281
|
Newark | Ac-Dc Converter, Pcb Mount, 1 O/P, 504W, 18A, 28V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:504W, Output Voltage - Output 1:28V, Output Current - Output 1:18A, Output Voltage - Output 2:-, Width:70Mm Rohs Compliant: Yes |Tdk-Lambda PFE500F-28/T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.7300 / $411.5100 | Buy Now |
DISTI #
285-PFE500F-28/T-ND
|
DigiKey | AC/DC CONVERTER 28V 500W Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1395 In Stock |
|
$321.6752 / $396.0700 | Buy Now |
DISTI #
967-PFE500F-28/T
|
Mouser Electronics | AC/DC Power Modules 504W 28V 18A RoHS: Compliant | 4 |
|
$330.0600 / $362.9300 | Buy Now |
|
Onlinecomponents.com | PCB Mount AC-DC Power Supply - 500W - 28VDC - Input: 85 to 265 VAC - 70x12.7x122mm - 3.3mm Mounting Holes RoHS: Compliant |
5 In Stock |
|
$314.1900 / $378.4600 | Buy Now |
DISTI #
000000000005400011
|
Sager | AC/DC Power Modules 504W 28V 18A Min Qty: 1 | 35 |
|
$302.7500 / $396.0700 | Buy Now |
|
Master Electronics | PCB Mount AC-DC Power Supply - 500W - 28VDC - Input: 85 to 265 VAC - 70x12.7x122mm - 3.3mm Mounting Holes RoHS: Compliant |
5 In Stock |
|
$314.1900 / $378.4600 | Buy Now |
|
Neutron USA | Switching Power Supplies 504W 28V 18A | 50 |
|
$886.8300 | Buy Now |
Part Details for PFE500F-28/T
PFE500F-28/T CAD Models
PFE500F-28/T Part Data Attributes
|
PFE500F-28/T
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PFE500F-28/T
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 504W, Hybrid, PACKAGE-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X17 | |
Length | 122 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 33.6 V | |
Output Voltage-Min | 22.4 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,17LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 504 W | |
Trim/Adjustable Output | YES | |
Width | 70 mm |
PFE500F-28/T Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PFE500F-28/T is -20°C to +80°C, with a derating of 2.5% per °C above 60°C.
-
To ensure reliability in high-vibration environments, it is recommended to secure the unit using the provided mounting holes and to follow the recommended torque values. Additionally, the unit should be installed in a way that minimizes vibration transmission.
-
The recommended input fuse rating for the PFE500F-28/T is 10A slow-blow type, but this may vary depending on the specific application and installation requirements.
-
Yes, the PFE500F-28/T can be used in parallel to increase power output, but it is recommended to use a dedicated parallel operation module to ensure proper current sharing and to prevent oscillation.
-
The typical efficiency of the PFE500F-28/T is around 85-90% at full load, depending on the input voltage and output load conditions.