Part Details for PFC-W1206LF-03-20R0-B by TT Electronics plc
Results Overview of PFC-W1206LF-03-20R0-B by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFC-W1206LF-03-20R0-B Information
PFC-W1206LF-03-20R0-B by TT Electronics plc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-120R08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for PFC-W1206LF-03-20R0-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PFC12LF20-B
|
Mouser Electronics | Thin Film Resistors - SMD 20ohm .1% 25ppm RoHS: Compliant | 977 |
|
$0.8810 / $2.1600 | Buy Now |
DISTI #
W1206LF0320R0B-R1
|
TTI | Thin Film Resistors - SMD 20 OHM .1% 25PPM 1/3W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4100 / $0.4400 | Buy Now |