Part Details for PF92252V3-1000U-A99 by SUNON USA
Results Overview of PF92252V3-1000U-A99 by SUNON USA
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF92252V3-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM7819
|
Newark | Pf92252V3-1000U-A99 Rohs Compliant: Yes |Sunon PF92252V3-1000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1100 / $13.7800 | Buy Now |
DISTI #
PF92252V3-1000U-A99-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 56 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3850 | Buy Now |
DISTI #
PF92252V3-1000U-A99
|
Avnet Americas | - Bulk (Alt: PF92252V3-1000U-A99) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-PF92252V31UA99
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 24VDC, 65CFM, 0.25"H2O, Vapo, Auto Restart, High Airflow RoHS: Compliant | 0 |
|
$13.0200 / $13.8800 | Order Now |
DISTI #
71123334
|
RS | DC Fan, 5V Air Flow 65CFm Power 3.03W 126mA 41.6dB(A) Leadwires Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 190 |
|
$12.4700 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 92mm L x 92mm H - Vapo-Bearing - 65.0 CFM (1.82m³/min) - 41.6dB(A) - 3.03 W - 3900 RPM - 2 Wire Leads. RoHS: Compliant |
222 In Stock |
|
$12.0400 / $13.8600 | Buy Now |
DISTI #
77350961
|
Verical | PF92252V3-1000U-A99 Min Qty: 7 Package Multiple: 1 | Americas - 3949 |
|
$6.5660 / $10.1360 | Buy Now |
DISTI #
67388622
|
Verical | PF92252V3-1000U-A99 Min Qty: 4 Package Multiple: 1 Date Code: 2312 | Americas - 215 |
|
$14.3059 / $16.3059 | Buy Now |
DISTI #
PF92252V3-A99-A
|
TME | Fan: DC, axial, 24VDC, 92x92x25mm, 109.85m3/h, 41.6dBA, Vapo, 24AWG Min Qty: 1 | 1981 |
|
$4.7200 / $7.2800 | Buy Now |
DISTI #
PF92252V3-1000U-A99
|
IBS Electronics | DC FANS AXIAL FAN 92X92X25MM 24VDC 65CFM 0.25H2O VAPO AUTO RESTART HIGH AIRFLOW Min Qty: 1 Package Multiple: 1 | 222 |
|
$15.6520 / $18.0180 | Buy Now |
Part Details for PF92252V3-1000U-A99
PF92252V3-1000U-A99 CAD Models
PF92252V3-1000U-A99 Part Data Attributes
|
PF92252V3-1000U-A99
SUNON USA
Buy Now
|
Compare Parts:
PF92252V3-1000U-A99
SUNON USA
|
Samacsys Manufacturer | SUNON |