Part Details for PF7-TBD-1660-EMX-B by Bimba Manufacturing Company
Results Overview of PF7-TBD-1660-EMX-B by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF7-TBD-1660-EMX-B Information
PF7-TBD-1660-EMX-B by Bimba Manufacturing Company is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE0166001 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Without Shield. | |
RJE0166002 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Without Shield. | |
RJE021660210H | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Shield, High Temperature. |
Price & Stock for PF7-TBD-1660-EMX-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75510445
|
RS | Actuator, Twin Bore, dbl end, 16mm Bore, Stroke: 60mm, US Customary Units (Inch Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$159.3700 / $175.1300 | RFQ |