Part Details for PF38F20W0YHC0 by Numonyx Memory Solutions
Results Overview of PF38F20W0YHC0 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF38F20W0YHC0 Information
PF38F20W0YHC0 by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for PF38F20W0YHC0
PF38F20W0YHC0 CAD Models
PF38F20W0YHC0 Part Data Attributes
|
PF38F20W0YHC0
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
PF38F20W0YHC0
Numonyx Memory Solutions
Flash, 4MX16, PBGA88, 8 X 10MM, 1.20 MM HEIGHT, ROHS COMPLIANT, BGA-88
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 88 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Boot Block | BOTTOM | |
Clock Frequency-Max (fCLK) | 54 MHz | |
JESD-30 Code | R-PBGA-B88 | |
Length | 10 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PF38F20W0YHC0
This table gives cross-reference parts and alternative options found for PF38F20W0YHC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF38F20W0YHC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K8A6315EBC-HE7D0 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 70ns, PBGA88, 8 X 11 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, FBGA-88 | PF38F20W0YHC0 vs K8A6315EBC-HE7D0 |
RD48F2000P0ZBQ0 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 88ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88 | PF38F20W0YHC0 vs RD48F2000P0ZBQ0 |
K8A6515EBC-HE7C0 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 70ns, PBGA88, 8 X 11 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, FBGA-88 | PF38F20W0YHC0 vs K8A6515EBC-HE7C0 |
PH28F128L18B85 | Micron Technology Inc | Check for Price | Flash, 8MX16, 85ns, PBGA56, 0.75 MM PITCH, LEAD FREE, VFBGA-56 | PF38F20W0YHC0 vs PH28F128L18B85 |
K8A6415ETC-FC7C0 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 70ns, PBGA88, 8 X 11 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, FBGA-88 | PF38F20W0YHC0 vs K8A6415ETC-FC7C0 |
K8A6415EBC-SE7E0 | Samsung Semiconductor | Check for Price | Flash, 4MX16, 70ns, PBGA88, 8 X 11 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 | PF38F20W0YHC0 vs K8A6415EBC-SE7E0 |
S29PL064J70BFI151 | Spansion | Check for Price | Flash, 4MX16, 70ns, PBGA56, 7 X 9 MM, LEAD FREE, FBGA-56 | PF38F20W0YHC0 vs S29PL064J70BFI151 |
PF38F3000YUQ0 | Intel Corporation | Check for Price | Flash, 8MX16, PBGA88, 8 X 10MM, 1.20 MM HEIGHT, ROHS COMPLIANT, BGA-88 | PF38F20W0YHC0 vs PF38F3000YUQ0 |
M58CR064D120ZB6T | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 18ns, PBGA56, 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 | PF38F20W0YHC0 vs M58CR064D120ZB6T |
M58WR064FB80ZB6T | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 80ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | PF38F20W0YHC0 vs M58WR064FB80ZB6T |