Part Details for PF38F20W0YHC0 by Intel Corporation
Results Overview of PF38F20W0YHC0 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF38F20W0YHC0 Information
PF38F20W0YHC0 by Intel Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for PF38F20W0YHC0
PF38F20W0YHC0 CAD Models
PF38F20W0YHC0 Part Data Attributes
|
PF38F20W0YHC0
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PF38F20W0YHC0
Intel Corporation
Flash, 4MX16, PBGA88, 8 X 10MM, 1.20 MM HEIGHT, ROHS COMPLIANT, BGA-88
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 88 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Boot Block | BOTTOM | |
Clock Frequency-Max (fCLK) | 54 MHz | |
JESD-30 Code | R-PBGA-B88 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PF38F20W0YHC0
This table gives cross-reference parts and alternative options found for PF38F20W0YHC0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF38F20W0YHC0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PF38F2000Y0Q0 | Intel Corporation | Check for Price | Flash, 4MX16, PBGA88, 8 X 10MM, 1.20 MM HEIGHT, ROHS COMPLIANT, BGA-88 | PF38F20W0YHC0 vs PF38F2000Y0Q0 |
PF38F2000YHQ0 | Intel Corporation | Check for Price | Flash, 4MX16, PBGA88, 8 X 10MM, 1.20 MM HEIGHT, ROHS COMPLIANT, BGA-88 | PF38F20W0YHC0 vs PF38F2000YHQ0 |
PF48F2000W0ZTQ0 | Intel Corporation | Check for Price | Flash, 4MX16, 70ns, PBGA56, 0.75 MM PITCH, LEAD FREE, MICRO BGA-56 | PF38F20W0YHC0 vs PF48F2000W0ZTQ0 |
RD48F2100W0YDQE | Intel Corporation | Check for Price | Flash, 4MX16, 14ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, STACK, CSP-88 | PF38F20W0YHC0 vs RD48F2100W0YDQE |
PF38F2000Y1Q0 | Intel Corporation | Check for Price | Flash, 4MX16, PBGA88, 8 X 10MM, 1.20 MM HEIGHT, ROHS COMPLIANT, BGA-88 | PF38F20W0YHC0 vs PF38F2000Y1Q0 |
PF48F2000P0ZTQ0A | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 88ns, PBGA88, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88 | PF38F20W0YHC0 vs PF48F2000P0ZTQ0A |
PF38F20W0YHQ0 | Intel Corporation | Check for Price | Flash, 4MX16, PBGA88, 8 X 10MM, 1.20 MM HEIGHT, ROHS COMPLIANT, BGA-88 | PF38F20W0YHC0 vs PF38F20W0YHQ0 |
PF38F20W0Y1C0 | Intel Corporation | Check for Price | Flash, 4MX16, PBGA88, 8 X 10MM, 1.20 MM HEIGHT, ROHS COMPLIANT, BGA-88 | PF38F20W0YHC0 vs PF38F20W0Y1C0 |
PF38F20W0YUQ0 | Intel Corporation | Check for Price | Flash, 4MX16, PBGA88, 8 X 10MM, 1.20 MM HEIGHT, ROHS COMPLIANT, BGA-88 | PF38F20W0YHC0 vs PF38F20W0YUQ0 |