Part Details for PEX8734-AB80BIG by Broadcom Limited
Results Overview of PEX8734-AB80BIG by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEX8734-AB80BIG Information
PEX8734-AB80BIG by Broadcom Limited is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PEX8734-AB80BIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 96 |
|
RFQ |
Part Details for PEX8734-AB80BIG
PEX8734-AB80BIG CAD Models
PEX8734-AB80BIG Part Data Attributes
|
PEX8734-AB80BIG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
PEX8734-AB80BIG
Broadcom Limited
PCI Bus Controller, CMOS, PBGA676, FCBGA-676
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | FCBGA-676 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 676 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
PEX8734-AB80BIG Frequently Asked Questions (FAQ)
-
The maximum power consumption of the PEX8734-AB80BIG is approximately 2.5W, depending on the operating frequency and configuration.
-
To configure the PEX8734-AB80BIG for PCIe Gen3 operation, you need to set the GEN3_EN pin high and ensure that the device is powered by a 1.2V supply. Additionally, you may need to adjust the transmitter equalization settings and the receiver detection settings according to your specific system requirements.
-
Broadcom provides a recommended PCB layout and routing guide for the PEX8734-AB80BIG in the datasheet and application notes. It's essential to follow these guidelines to ensure signal integrity, minimize noise, and optimize performance.
-
To troubleshoot issues with the PEX8734-AB80BIG, you can use tools like oscilloscopes, logic analyzers, and PCIe protocol analyzers to capture and analyze the signals. You can also use Broadcom's diagnostic software and utilities to identify and debug issues. Additionally, consult the datasheet, application notes, and Broadcom's technical support resources for guidance.
-
Yes, the PEX8734-AB80BIG is compatible with PCIe specification revision 3.1. It supports the latest PCIe features, including PCIe Gen3 speeds, 128b/130b encoding, and L1 substates.