Part Details for PEWSP1006 by Pasternack Enterprises
Results Overview of PEWSP1006 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEWSP1006 Information
PEWSP1006 by Pasternack Enterprises is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PEWSP1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWSP1006-ND
|
DigiKey | WR-75 Waveguide Pressurizing Sec Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$202.6544 / $230.2900 | Buy Now |
DISTI #
PEWSP1006
|
Pasternack Enterprises US | Key Specifications, Waveguide Size 1: WR-75, Flange Size 1: None, Waveguide Size 2: WR-75, Flange Size 2: None, Length: 4.25 inches, Frequency, Min: 10 GHz, Frequency, Max: 15 GHz. WR-75 Waveguide Pressurizing Section 4.25 Inch Length, Square Cover Flange from 10 GHz to 15 GHz. PEWSP1006 75 waveguide section is straight and is 4.25 inches long. This 4.25 inch 75 straight waveguide section from Pasternack is standard and has a None flange. Our straight 75 waveguide section with None flange has a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. 75 waveguide section PEWSP1006 is part of over 40,000 RF, microwave and millimeter wave components. Our standard 75 straight waveguide section will ship same the day as it is purchased worldwide as with our other RF parts. Min Qty: 1 Package Multiple: 1 | 12 |
|
$203.7200 / $221.4300 | Buy Now |