-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5Z3.3 - Low capacitance unidirectional ESD protection diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD5Z3.3,115 by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0263
|
Newark | Diode, Tvs, Uni, 3.3V, 260W, Sod523, Clamping Voltage Vc Max:18V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:260W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia PESD5Z3.3,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 159309 |
|
$0.0670 / $0.1860 | Buy Now |
DISTI #
1727-5814-1-ND
|
DigiKey | TVS DIODE 3.3VWM 18VC SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68585 In Stock |
|
$0.0276 / $0.1700 | Buy Now |
DISTI #
PESD5Z3.3,115
|
Avnet Americas | ESD Suppressor TVS Single Uni-Directional 30kV 2-Pin SC-79 (SOD-523) T/R - Tape and Reel (Alt: PESD5Z3.3,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0259 / $0.0282 | Buy Now |
DISTI #
PESD5Z3.3,115
|
Avnet Americas | ESD Suppressor TVS Single Uni-Directional 30kV 2-Pin SC-79 (SOD-523) T/R - Tape and Reel (Alt: PESD5Z3.3,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0301 | Buy Now |
DISTI #
771-PESD5Z33115
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low capacitance unidirectional ESD protection diode RoHS: Compliant | 229497 |
|
$0.0360 / $0.2800 | Buy Now |
DISTI #
A03:0893_00164142
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2448 | Asia - 21000 |
|
$0.0359 / $0.0489 | Buy Now |
DISTI #
E02:0323_00164142
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2401 | Europe - 18000 |
|
$0.0279 / $0.0334 | Buy Now |
DISTI #
V72:2272_06539781
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 2179 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2350 Container: Cut Strips | Americas - 11669 |
|
$0.0333 / $0.0459 | Buy Now |
DISTI #
V36:1790_06539781
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2446 | Americas - 9000 |
|
$0.0276 / $0.0330 | Buy Now |
|
Future Electronics | PESD Series 10 V 172 pF Uni-Directional ESD Protection Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 18000Reel |
|
$0.0278 / $0.0303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5Z3.3,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5Z3.3,115
Nexperia
PESD5Z3.3 - Low capacitance unidirectional ESD protection diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, SMD, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Min | 5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 260 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for the PESD5Z3.3,115 involves placing the device close to the protected IC, using short and wide traces for the signal lines, and ensuring a solid ground plane for optimal ESD protection.
The PESD5Z3.3,115 is designed to handle surge pulses up to 30A (8/20μs) and has a high surge tolerance, making it suitable for applications that require robust ESD protection.
The PESD5Z3.3,115 has an operating temperature range of -40°C to 150°C, making it suitable for a wide range of applications, including automotive and industrial systems.
Yes, the PESD5Z3.3,115 is suitable for high-speed data lines due to its low capacitance (0.4pF) and high bandwidth (>1GHz), making it ideal for high-speed interfaces like USB, HDMI, and Ethernet.
Yes, the PESD5Z3.3,115 is AEC-Q101 qualified, making it suitable for use in automotive systems, including infotainment, navigation, and advanced driver-assistance systems (ADAS).