Part Details for PESD5V0X1BL by Nexperia
Results Overview of PESD5V0X1BL by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD5V0X1BL Information
PESD5V0X1BL by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD5V0X1BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 335743 |
|
RFQ |
Part Details for PESD5V0X1BL
PESD5V0X1BL CAD Models
PESD5V0X1BL Part Data Attributes
|
PESD5V0X1BL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0X1BL
Nexperia
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
PESD5V0X1BL Frequently Asked Questions (FAQ)
-
The maximum surge current that PESD5V0X1BL can handle is 5A, as per the IEC 61000-4-5 standard.
-
The PESD5V0X1BL protects against ESD by using a combination of clamping diodes and resistors to divert the ESD pulse away from the protected circuit.
-
The response time of the PESD5V0X1BL to an ESD event is typically in the range of 1-2 nanoseconds.
-
Yes, the PESD5V0X1BL is suitable for high-speed data lines, as it has a low capacitance of 0.5pF and a low insertion loss of 0.5dB at 1GHz.
-
Yes, the PESD5V0X1BL is AEC-Q101 qualified, which means it meets the requirements for automotive applications.