Part Details for PESD5V0X1BL by Galaxy Microelectronics
Results Overview of PESD5V0X1BL by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD5V0X1BL Information
PESD5V0X1BL by Galaxy Microelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PESD5V0X1BL
PESD5V0X1BL CAD Models
PESD5V0X1BL Part Data Attributes
|
PESD5V0X1BL
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
PESD5V0X1BL
Galaxy Microelectronics
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | DFN1006-2, 2 PIN | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6.2 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5; MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |