Part Details for PESD5V0U1BA by NXP Semiconductors
Results Overview of PESD5V0U1BA by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD5V0U1BA Information
PESD5V0U1BA by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD5V0U1BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | ESD Suppressor Diode TVS Bi-Dir 5V Automotive 2-Pin SOD-323 / Ultra low capacitance bidirectional ESD protection diodes | 158000 |
|
$0.0484 / $0.0625 | Buy Now |
Part Details for PESD5V0U1BA
PESD5V0U1BA CAD Models
PESD5V0U1BA Part Data Attributes
|
PESD5V0U1BA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0U1BA
NXP Semiconductors
DIODE BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-76, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0U1BA
This table gives cross-reference parts and alternative options found for PESD5V0U1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0U1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD5V0U1BA,135 | Nexperia | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon | PESD5V0U1BA vs PESD5V0U1BA,135 |
934060854115 | Nexperia | Check for Price | Trans Voltage Suppressor Diode | PESD5V0U1BA vs 934060854115 |
AZ5125-02S.R7G | Amazing Microelectronic Corp | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN | PESD5V0U1BA vs AZ5125-02S.R7G |