Part Details for PESD5V0S2BT by NXP Semiconductors
Results Overview of PESD5V0S2BT by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD5V0S2BT Information
PESD5V0S2BT by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD5V0S2BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4608 |
|
RFQ | ||
|
Quest Components | 130 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB | 3686 |
|
$0.1600 / $0.8000 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 2963 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 13820 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 5VWM 14VC SOT23 / ESD Suppressor Diode TVS Bi-Dir 5V Automotive 3-Pin SOT-23 | 180000 |
|
$0.0242 / $0.0311 | Buy Now |
Part Details for PESD5V0S2BT
PESD5V0S2BT CAD Models
PESD5V0S2BT Part Data Attributes
|
PESD5V0S2BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S2BT
NXP Semiconductors
DIODE 130 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 14 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 130 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0S2BT
This table gives cross-reference parts and alternative options found for PESD5V0S2BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0S2BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD5V0S2BT,215 | NXP Semiconductors | Check for Price | PESD5V0S2BT - Low capacitance bidirectional double ESD protection diode TO-236 3-Pin | PESD5V0S2BT vs PESD5V0S2BT,215 |
PESD5V0S2BT Frequently Asked Questions (FAQ)
-
The PESD5V0S2BT can handle a maximum surge current of 5A according to the IEC61000-4-5 standard.
-
The PESD5V0S2BT protects against ESD using a combination of clamping diodes and resistors to divert the ESD pulse away from the protected circuit.
-
The response time of the PESD5V0S2BT to an ESD event is typically in the range of 1-2 nanoseconds.
-
Yes, the PESD5V0S2BT can be used for both signal and power lines, as it is designed to protect against ESD and surge pulses on both types of lines.
-
The operating temperature range of the PESD5V0S2BT is -40°C to 125°C.