Part Details for PESD5V0L4UW by NXP Semiconductors
Results Overview of PESD5V0L4UW by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD5V0L4UW Information
PESD5V0L4UW by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD5V0L4UW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW CAPACITANCE UNIDIRECTIONAL QUADRUPLE ESD PROTECTION DIODE ARRAY Trans Voltage Suppressor Diode, 30W, 5V V(RWM), Unidirectional, 4 Element, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for PESD5V0L4UW
PESD5V0L4UW CAD Models
PESD5V0L4UW Part Data Attributes
|
PESD5V0L4UW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L4UW
NXP Semiconductors
DIODE 30 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, ULTRA SMALL, PLASTIC, SMD, 5 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-665, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.46 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 13 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0L4UW
This table gives cross-reference parts and alternative options found for PESD5V0L4UW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0L4UW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD5V0L4UW,115 | Nexperia | $0.1068 | PESD5V0L4UW - Low capacitance unidirectional quadruple ESD protection diode arrays@en-us SOT 5-Pin | PESD5V0L4UW vs PESD5V0L4UW,115 |
RSA6.1J4T2R | ROHM Semiconductor | Check for Price | Trans Voltage Suppressor Diode, Unidirectional | PESD5V0L4UW vs RSA6.1J4T2R |
PESD5V0L4UW,115 | NXP Semiconductors | Check for Price | PESDxL4UF; PESDxL4UG; PESDxL4UW - Low capacitance unidirectional quadruple ESD protection diode arrays SOT 5-Pin | PESD5V0L4UW vs PESD5V0L4UW,115 |
PESD5V0L4UW | Philips Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | PESD5V0L4UW vs PESD5V0L4UW |
PESD5V0L4UW Frequently Asked Questions (FAQ)
-
NXP recommends a PCB layout with a ground plane, short traces, and minimal inductance to ensure optimal performance and ESD protection. A 4-layer PCB with a dedicated ground plane is recommended.
-
Choose the correct variant based on the signal frequency, voltage, and current requirements of your application. The 'UW' suffix indicates an ultra-low capacitance device, suitable for high-frequency applications. Consult the datasheet and NXP's selection guide for more information.
-
Yes, the PESD5V0L4UW is AEC-Q101 qualified, making it suitable for automotive applications. However, ensure that the device meets the specific requirements of your application, including temperature range, voltage, and current ratings.
-
The PESD5V0L4UW is designed to handle surge pulses up to 5 kV and provides overvoltage protection up to 5.5 V. The device's internal clamping circuitry helps to limit the voltage across the protected pins during an ESD event or surge pulse.
-
The PESD5V0L4UW has an operating temperature range of -40°C to 125°C. Ensure that your application operates within this range to ensure reliable performance and ESD protection.