Part Details for PESD5V0L4UG by Philips Semiconductors
Results Overview of PESD5V0L4UG by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD5V0L4UG Information
PESD5V0L4UG by Philips Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PESD5V0L4UG
PESD5V0L4UG CAD Models
PESD5V0L4UG Part Data Attributes
|
PESD5V0L4UG
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L4UG
Philips Semiconductors
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 13 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for PESD5V0L4UG
This table gives cross-reference parts and alternative options found for PESD5V0L4UG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0L4UG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD5V0L4UG | NXP Semiconductors | Check for Price | DIODE 30 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, SMD, 5 PIN, Transient Suppressor | PESD5V0L4UG vs PESD5V0L4UG |
PESD5V0L4UG,115 | NXP Semiconductors | Check for Price | PESDxL4UF; PESDxL4UG; PESDxL4UW - Low capacitance unidirectional quadruple ESD protection diode arrays TSSOP 5-Pin | PESD5V0L4UG vs PESD5V0L4UG,115 |
PESD5V0L4UG | Nexperia | Check for Price | Trans Voltage Suppressor Diode | PESD5V0L4UG vs PESD5V0L4UG |