-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD3V3V1BCSF - Ultra low clamping bidirectional ESD protection diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD3V3V1BCSFYL by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3925
|
Newark | Esd Protrection Diode, 3.3V, Sod-962, Clamping Voltage Vc Max:11V, Diode Case Style:Sod-962, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Nexperia PESD3V3V1BCSFYL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6245 |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
568-13308-1-ND
|
DigiKey | TVS DIODE 3.3VWM 11VC DSN0603-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8386 In Stock |
|
$0.0168 / $0.1000 | Buy Now |
DISTI #
PESD3V3V1BCSFYL
|
Avnet Americas | ESD Protection Device, 11 V, SOD-962, 2 Pins, 3.3 V, 10 pF - Tape and Reel (Alt: PESD3V3V1BCSFYL) RoHS: Compliant Min Qty: 45000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0137 / $0.0161 | Buy Now |
DISTI #
771-PESD3V3V1BCSFYL
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low capacitance bidirectional ESD protection diode RoHS: Compliant | 58559 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
V72:2272_17072438
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin DSN T/R RoHS: Compliant Min Qty: 3584 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1845 Container: Cut Strips | Americas - 25795 |
|
$0.0081 / $0.0270 | Buy Now |
DISTI #
PESD3V3V1BCSFYL
|
TTI | ESD Protection Diodes / TVS Diodes Low capacitance bidirectional ESD protection diode RoHS: Compliant pbFree: Pb-Free Min Qty: 27000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.0168 | Buy Now |
DISTI #
PESD3V3V1BCSFYL
|
IBS Electronics | ESD SUPPRESSOR DIODE TVS BI-DIR 3.3V 11VC 2-PIN DSN T/R Min Qty: 27000 Package Multiple: 1 | 27000 |
|
$0.0166 / $0.0175 | Buy Now |
DISTI #
PESD3V3V1BCSFYL
|
Avnet Silica | ESD Protection Device 11 V SOD962 2 Pins 33 V 10 pF (Alt: PESD3V3V1BCSFYL) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PESD3V3V1BCSFYL
|
EBV Elektronik | ESD Protection Device 11 V SOD962 2 Pins 33 V 10 pF (Alt: PESD3V3V1BCSFYL) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 27000 | 54000 |
|
$0.0208 / $0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD3V3V1BCSFYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD3V3V1BCSFYL
Nexperia
PESD3V3V1BCSF - Ultra low clamping bidirectional ESD protection diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN0603-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 4.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD3V3V1BCSFYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD3V3V1BCSFYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934069101315 | Nexperia | Check for Price | Trans Voltage Suppressor Diode, 3.3V V(RWM), Bidirectional, 1 Element, Silicon | PESD3V3V1BCSFYL vs 934069101315 |
Nexperia recommends a PCB layout with a ground plane underneath the device, and a via to the ground plane from each pin to minimize inductance and ensure optimal performance.
Nexperia recommends following the IEC 61340-5-1 standard for electrostatic discharge (ESD) protection during manufacturing and handling. This includes using ESD-safe materials, grounding personnel, and using ESD-protective packaging.
The PESD3V3V1BCSFYL is rated for operation from -40°C to 125°C, but it's recommended to derate the device for reliable operation above 85°C.
While the PESD3V3V1BCSFYL is not AEC-Q100 qualified, Nexperia offers other ESD protection devices that are qualified for automotive applications. It's recommended to consult with Nexperia or a qualified engineer to determine the suitability of this device for automotive use.
Nexperia recommends following the recommended soldering profile and using a soldering iron with a temperature range of 250°C to 260°C. It's also important to ensure the device is properly aligned and seated on the PCB during the soldering process.