Part Details for PESD3V3S2UT,215 by NXP Semiconductors
Results Overview of PESD3V3S2UT,215 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD3V3S2UT,215 Information
PESD3V3S2UT,215 by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD3V3S2UT,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88044488
|
Verical | ESD Suppressor TVS Uni-Dir 3.3V Automotive 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 4630 Package Multiple: 1 Date Code: 1101 | Americas - 5020 |
|
$0.0810 | Buy Now |
|
Bristol Electronics | 1480 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 330W, 3.3V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236AB | 172 |
|
$0.0900 / $0.3000 | Buy Now |
|
Rochester Electronics | PESD3V3S2UT - Trans Voltage Suppressor Diode, 330W, 3.3V, Unidirectional, 2 Element, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 6020 |
|
$0.0402 / $0.0648 | Buy Now |
DISTI #
SMC-PESD3V3S2UT,215
|
Sensible Micro Corporation | Rohs Diode, 0A 3.3V Dual Unidirectional, Sot23-3 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1206 |
|
$0.2070 / $0.2243 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 22 |
|
RFQ | |
|
Vyrian | Diodes | 92754 |
|
RFQ |
Part Details for PESD3V3S2UT,215
PESD3V3S2UT,215 CAD Models
PESD3V3S2UT,215 Part Data Attributes
|
PESD3V3S2UT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD3V3S2UT,215
NXP Semiconductors
PESDxS2UT series - Double ESD protection diodes in SOT23 package TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 6 V | |
Breakdown Voltage-Min | 5.2 V | |
Breakdown Voltage-Nom | 5.6 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 330 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD3V3S2UT,215
This table gives cross-reference parts and alternative options found for PESD3V3S2UT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD3V3S2UT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD3V3S2UT | NXP Semiconductors | Check for Price | DIODE 330 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | PESD3V3S2UT,215 vs PESD3V3S2UT |
PESD3V3S2UT,215 Frequently Asked Questions (FAQ)
-
A good PCB layout for the PESD3V3S2UT,215 should include a solid ground plane, short traces, and minimal vias to reduce signal loss and noise. It's also recommended to place the device close to the protected IC and use a common ground plane for the signal and ground pins.
-
The PESD3V3S2UT,215 is designed to handle surge pulses up to 2.5 kV according to IEC 61000-4-5. It can tolerate multiple surges without degradation, but the number of surges it can handle depends on the pulse amplitude and duration.
-
The PESD3V3S2UT,215 is rated for operation from -40°C to 125°C, but it's recommended to derate the device for temperatures above 85°C to ensure reliable operation.
-
Yes, the PESD3V3S2UT,215 is suitable for high-frequency applications up to 1 GHz due to its low capacitance and inductance. However, it's essential to consider the device's parasitic elements and PCB layout to minimize signal degradation.
-
The PESD3V3S2UT,215 is designed to minimize signal degradation, with a typical capacitance of 0.5 pF and a resistance of 1 Ω. However, the device's impact on signal integrity depends on the specific application and PCB layout.