-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 330W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD3V3S1UB by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD3V3S1UB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD3V3S1UB
Nexperia
Trans Voltage Suppressor Diode, 330W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 6 V | |
Breakdown Voltage-Min | 5.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 330 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD3V3S1UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD3V3S1UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4FL3.3A_R1_00001 | PanJit Semiconductor | $0.1097 | Trans Voltage Suppressor Diode, 400W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | PESD3V3S1UB vs P4FL3.3A_R1_00001 |
PESD3V3S1UB,115 | Nexperia | $0.1103 | PESD3V3S1UB - ESD protection diode in SOD523 package@en-us SOD 2-Pin | PESD3V3S1UB vs PESD3V3S1UB,115 |
934058509115 | Nexperia | Check for Price | Trans Voltage Suppressor Diode | PESD3V3S1UB vs 934058509115 |
PESD3V3S1UB,135 | Nexperia | Check for Price | Trans Voltage Suppressor Diode, 330W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon | PESD3V3S1UB vs PESD3V3S1UB,135 |
PESD3V3S1UB,115 | NXP Semiconductors | Check for Price | PESDxS1UB series - ESD protection diodes in SOD523 package SOD 2-Pin | PESD3V3S1UB vs PESD3V3S1UB,115 |
PESD3V3S1UB | NXP Semiconductors | Check for Price | DIODE 330 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-79, 2 PIN, Transient Suppressor | PESD3V3S1UB vs PESD3V3S1UB |
The maximum operating temperature range for PESD3V3S1UB is -40°C to 125°C.
Yes, PESD3V3S1UB is AEC-Q101 qualified, making it suitable for automotive applications.
PESD3V3S1UB can withstand a maximum surge current of 3A according to IEC 61000-4-5.
Yes, PESD3V3S1UB is designed for high-speed data lines and can provide ESD protection up to 15 kV according to IEC 61000-4-2.
Yes, PESD3V3S1UB is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.