Part Details for PESD3V3S1UB,115 by NXP Semiconductors
Results Overview of PESD3V3S1UB,115 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD3V3S1UB,115 Information
PESD3V3S1UB,115 by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD3V3S1UB,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 330W, 3.3V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 1379 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 330W, 3.3V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 132 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 330W, 3.3V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 22 |
|
$0.5332 / $0.6665 | Buy Now |
DISTI #
SMC-PESD3V3S1UB,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 14375 |
|
RFQ | |
|
Vyrian | Diodes | 74690 |
|
RFQ |
Part Details for PESD3V3S1UB,115
PESD3V3S1UB,115 CAD Models
PESD3V3S1UB,115 Part Data Attributes
|
PESD3V3S1UB,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD3V3S1UB,115
NXP Semiconductors
PESDxS1UB series - ESD protection diodes in SOD523 package SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 6 V | |
Breakdown Voltage-Min | 5.2 V | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 330 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD3V3S1UB,115
This table gives cross-reference parts and alternative options found for PESD3V3S1UB,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD3V3S1UB,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4FL3.3A_R1_00001 | PanJit Semiconductor | $0.1097 | Trans Voltage Suppressor Diode, 400W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | PESD3V3S1UB,115 vs P4FL3.3A_R1_00001 |
PESD3V3S1UB,115 | Nexperia | $0.1103 | PESD3V3S1UB - ESD protection diode in SOD523 package@en-us SOD 2-Pin | PESD3V3S1UB,115 vs PESD3V3S1UB,115 |
934058509115 | Nexperia | Check for Price | Trans Voltage Suppressor Diode | PESD3V3S1UB,115 vs 934058509115 |
PESD3V3S1UB,135 | Nexperia | Check for Price | Trans Voltage Suppressor Diode, 330W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon | PESD3V3S1UB,115 vs PESD3V3S1UB,135 |
PESD3V3S1UB | NXP Semiconductors | Check for Price | DIODE 330 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-79, 2 PIN, Transient Suppressor | PESD3V3S1UB,115 vs PESD3V3S1UB |
PESD3V3S1UB | Nexperia | Check for Price | Trans Voltage Suppressor Diode, 330W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon | PESD3V3S1UB,115 vs PESD3V3S1UB |
PESD3V3S1UB,115 Frequently Asked Questions (FAQ)
-
A good PCB layout for the PESD3V3S1UB,115 involves keeping the signal paths short, using a solid ground plane, and placing the device close to the protected IC. Additionally, ensure that the input and output traces are well-separated to minimize crosstalk.
-
The PESD3V3S1UB,115 is designed to withstand surge pulses up to 12 kV and ESD events up to 30 kV, making it suitable for applications requiring high reliability and robustness.
-
The PESD3V3S1UB,115 can operate safely within a temperature range of -40°C to 125°C, making it suitable for a wide range of applications, including automotive and industrial systems.
-
Yes, the PESD3V3S1UB,115 is suitable for high-speed data lines, including USB and HDMI, due to its low capacitance and high-frequency performance.
-
The PESD3V3S1UB,115 is designed to minimize signal distortion and attenuation, ensuring that the protected circuit's signal integrity is preserved. The device's low capacitance and high-frequency performance help maintain signal quality.