Part Details for PESD3V3L4UW by Philips Semiconductors
Results Overview of PESD3V3L4UW by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD3V3L4UW Information
PESD3V3L4UW by Philips Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD3V3L4UW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 9800 |
|
RFQ | |
|
Vyrian | Diodes | 1463 |
|
RFQ |
Part Details for PESD3V3L4UW
PESD3V3L4UW CAD Models
PESD3V3L4UW Part Data Attributes
|
PESD3V3L4UW
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD3V3L4UW
Philips Semiconductors
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 5.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
PESD3V3L4UW Frequently Asked Questions (FAQ)
-
The PESD3V3L4UW can handle a maximum surge current of 3A, as specified in the datasheet. However, it's essential to note that the device is designed to protect against electrostatic discharge (ESD) and electrical overstress (EOS), not high-power surges.
-
The PESD3V3L4UW is designed to withstand multiple ESD strikes, and its protection mechanism is not degraded by repeated ESD events. The device can handle multiple strikes up to the maximum rated voltage and current.
-
While the PESD3V3L4UW can be used for both signal and power lines, it's essential to consider the specific application requirements. For power lines, ensure the device can handle the maximum current and voltage ratings. For signal lines, consider the signal frequency and amplitude to avoid signal attenuation or distortion.
-
For optimal performance, follow the recommended PCB layout guidelines in the datasheet. Keep the device close to the protected IC, use short traces, and avoid vias or stubs to minimize signal reflections and ensure effective ESD protection.
-
The PESD3V3L4UW is designed to minimize signal attenuation and distortion. However, high-speed signals (>100 MHz) may be affected by the device's capacitance and resistance. Consider using a device with lower capacitance or adding a signal conditioning circuit to maintain signal integrity.