Part Details for PESD3V3L4UW,115 by NXP Semiconductors
Results Overview of PESD3V3L4UW,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD3V3L4UW,115 Information
PESD3V3L4UW,115 by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD3V3L4UW,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 56810 |
|
RFQ |
Part Details for PESD3V3L4UW,115
PESD3V3L4UW,115 CAD Models
PESD3V3L4UW,115 Part Data Attributes
|
PESD3V3L4UW,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD3V3L4UW,115
NXP Semiconductors
PESDxL4UF; PESDxL4UG; PESDxL4UW - Low capacitance unidirectional quadruple ESD protection diode arrays SOT 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | SOT-665, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT665 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 5.88 V | |
Breakdown Voltage-Min | 5.32 V | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 12 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.3 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
PESD3V3L4UW,115 Frequently Asked Questions (FAQ)
-
The maximum surge current that PESD3V3L4UW,115 can handle is 3 A, according to NXP's application notes and testing.
-
During a power-on reset, the PESD3V3L4UW,115 will clamp the voltage to a safe level, protecting the internal circuitry, and then slowly ramp up to the nominal voltage, ensuring a stable power-up sequence.
-
Yes, the PESD3V3L4UW,115 is AEC-Q101 qualified, making it suitable for use in automotive applications, where high reliability and robustness are required.
-
For optimal performance, it is recommended to follow NXP's PCB layout guidelines, which include keeping the device close to the input pins, using a ground plane, and minimizing trace lengths and widths.
-
The PESD3V3L4UW,115 is designed to minimize signal distortion and attenuation, ensuring that high-speed signals are protected without compromising their integrity.