Part Details for PESD3V3L4UG by Philips Semiconductors
Results Overview of PESD3V3L4UG by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD3V3L4UG Information
PESD3V3L4UG by Philips Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD3V3L4UG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 8664 |
|
RFQ | |
|
Vyrian | Diodes | 35564 |
|
RFQ |
Part Details for PESD3V3L4UG
PESD3V3L4UG CAD Models
PESD3V3L4UG Part Data Attributes
|
PESD3V3L4UG
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD3V3L4UG
Philips Semiconductors
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 12 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
PESD3V3L4UG Frequently Asked Questions (FAQ)
-
The PESD3V3L4UG can handle a maximum surge current of 3A, as specified in the IEC 61000-4-5 standard.
-
The PESD3V3L4UG uses a combination of TVS (Transient Voltage Suppressor) and ESD protection diodes to protect against ESD, providing a high level of protection against electrostatic discharge.
-
The response time of the PESD3V3L4UG to an overvoltage event is typically in the range of 1-10 ns, allowing it to quickly respond to transient voltage events.
-
Yes, the PESD3V3L4UG is AEC-Q101 qualified, making it suitable for use in automotive applications, including infotainment systems, navigation systems, and other automotive electronics.
-
The PESD3V3L4UG is designed to have a minimal impact on signal integrity, with a low capacitance of 0.5 pF and a low series resistance of 0.5 ohms, ensuring that the protected signal remains unaffected.