-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD3V3L4UG - Low capacitance unidirectional quadruple ESD protection diode arrays@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD3V3L4UG,115 by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC0621
|
Newark | Pesd3V3L4Ug/Sot353/Umt5 Rohs Compliant: Yes |Nexperia PESD3V3L4UG,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0940 | Buy Now |
DISTI #
38K6650
|
Newark | Esd Protection Device, Tvs, 5.6 V, Sot-353, 5 Rohs Compliant: Yes |Nexperia PESD3V3L4UG,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3887 |
|
$0.1790 / $0.4560 | Buy Now |
DISTI #
1727-3827-1-ND
|
DigiKey | TVS DIODE 3.3VWM 12VC 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-ReelĀ® |
7162 In Stock |
|
$0.0897 / $0.4200 | Buy Now |
DISTI #
PESD3V3L4UG,115
|
Avnet Americas | ESD Protection Device, TVS, 20 V, SOT-353, 5 Pins, 3.3 V - Tape and Reel (Alt: PESD3V3L4UG,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0908 / $0.0937 | Buy Now |
DISTI #
PESD3V3L4UG,115
|
Avnet Americas | ESD Protection Device, TVS, 20 V, SOT-353, 5 Pins, 3.3 V - Tape and Reel (Alt: PESD3V3L4UG,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0890 / $0.0933 | RFQ |
DISTI #
771-PESD3V3L4UG-T/R
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low capacitance unidirectional quadruple ESD protection diode arrays RoHS: Compliant | 57697 |
|
$0.0960 / $0.4200 | Buy Now |
DISTI #
V79:2366_28865978
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 5-Pin TSSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1193 Package Multiple: 1 Date Code: 2303 | Americas - 62950 |
|
$0.0838 | Buy Now |
DISTI #
E02:0323_00163436
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 5-Pin TSSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2503 | Europe - 42000 |
|
$0.0865 / $0.0974 | Buy Now |
DISTI #
A03:0893_00163436
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 5-Pin TSSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2422 | Asia - 33000 |
|
$0.0853 / $0.0960 | Buy Now |
DISTI #
V36:1790_06539713
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 5-Pin TSSOP T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2320 | Americas - 9000 |
|
$0.0858 / $0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD3V3L4UG,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD3V3L4UG,115
Nexperia
PESD3V3L4UG - Low capacitance unidirectional quadruple ESD protection diode arrays@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 5.88 V | |
Breakdown Voltage-Min | 5.32 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD3V3L4UG,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD3V3L4UG,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD3V3L4UG | Nexperia | Check for Price | Trans Voltage Suppressor Diode | PESD3V3L4UG,115 vs PESD3V3L4UG |
PESD3V3L4UG,115 | NXP Semiconductors | Check for Price | PESDxL4UF; PESDxL4UG; PESDxL4UW - Low capacitance unidirectional quadruple ESD protection diode arrays TSSOP 5-Pin | PESD3V3L4UG,115 vs PESD3V3L4UG,115 |
PESD3V3L4UG | NXP Semiconductors | Check for Price | DIODE 30 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, SMD, 5 PIN, Transient Suppressor | PESD3V3L4UG,115 vs PESD3V3L4UG |
The maximum operating temperature range for PESD3V3L4UG,115 is -40°C to 125°C.
Yes, PESD3V3L4UG,115 is lead-free and RoHS compliant, making it suitable for use in modern electronic devices.
The maximum surge current rating for PESD3V3L4UG,115 is 3A, according to the IEC 61000-4-5 standard.
Yes, PESD3V3L4UG,115 is suitable for ESD protection in high-speed data lines, such as USB, HDMI, and Ethernet interfaces.
The typical response time for PESD3V3L4UG,115 is less than 1 ns, making it suitable for high-speed applications.