Part Details for PESD3V3L1UB,115 by NXP Semiconductors
Results Overview of PESD3V3L1UB,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD3V3L1UB,115 Information
PESD3V3L1UB,115 by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD3V3L1UB,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 27504 |
|
RFQ |
Part Details for PESD3V3L1UB,115
PESD3V3L1UB,115 CAD Models
PESD3V3L1UB,115 Part Data Attributes
|
PESD3V3L1UB,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD3V3L1UB,115
NXP Semiconductors
PESD3V3L1UA; PESD3V3L1UB; PESD3V3L1UL - Low capacitance unidirectional ESD protection diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | SC-79, SOD-523, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 6 V | |
Breakdown Voltage-Min | 5.3 V | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 11 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 45 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.3 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
PESD3V3L1UB,115 Frequently Asked Questions (FAQ)
-
The device can handle a maximum surge current of 3A according to the IEC 61000-4-5 standard.
-
The device uses a combination of TVS (Transient Voltage Suppressor) and ESD protection diodes to protect against ESD up to ±30kV contact discharge and ±30kV air discharge according to the IEC 61000-4-2 standard.
-
The response time is typically in the range of 1-10 ns, which is fast enough to protect sensitive electronics from ESD damage.
-
Yes, the device is suitable for USB 3.0 applications, as it can handle the high-speed data rates and provides protection against ESD and surge events.
-
Follow the recommended PCB layout and placement guidelines provided in the NXP application note AN11555, which includes tips on component placement, trace routing, and grounding to ensure optimal performance and protection.