Part Details for PESD36VS2UT,215 by NXP Semiconductors
Results Overview of PESD36VS2UT,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD36VS2UT,215 Information
PESD36VS2UT,215 by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD36VS2UT,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2328 |
|
$0.0900 / $0.4500 | Buy Now | |
|
Vyrian | Diodes | 93523 |
|
RFQ |
Part Details for PESD36VS2UT,215
PESD36VS2UT,215 CAD Models
PESD36VS2UT,215 Part Data Attributes
|
PESD36VS2UT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD36VS2UT,215
NXP Semiconductors
PESD36VS2UT - Low capacitance unidirectional double ESD protection diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Nom | 44 V | |
Clamping Voltage-Max | 60 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
PESD36VS2UT,215 Frequently Asked Questions (FAQ)
-
A good PCB layout for PESD36VS2UT,215 involves keeping the device close to the protected line, using short traces, and minimizing the distance between the device and the protected component. A ground plane under the device can also help to reduce noise and improve performance.
-
To choose the correct PESD36VS2UT,215, consider the voltage rating, current rating, and package type required for your application. Also, consider the level of ESD protection needed, as well as any specific industry standards or regulations that must be met.
-
The maximum operating temperature range for PESD36VS2UT,215 is -40°C to 150°C, although the device can withstand short-term excursions up to 175°C.
-
Yes, PESD36VS2UT,215 can be used in high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies, and additional filtering or shielding may be necessary to achieve optimal results.
-
To ensure the reliability of PESD36VS2UT,215 in a harsh environment, follow proper PCB design and assembly guidelines, and consider using a conformal coating or potting compound to protect the device from moisture and contaminants.