-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD2CANFD24L-U - ESD protection for In-vehicle networks@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD2CANFD24L-UX by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PESD2CANFD24L-UXCT-ND
|
DigiKey | TVS DIODE 24VWM SC70 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9883 In Stock |
|
$0.0432 / $0.3300 | Buy Now |
DISTI #
PESD2CANFD24L-UX
|
Avnet Americas | ESD Protection Device, 41 V, SOT-323, 3 Pins, 24 V, 10 pF - Tape and Reel (Alt: PESD2CANFD24L-UX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 / $0.0440 | Buy Now |
DISTI #
771-PESD2CANFD24L-UX
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD protection for In-vehicle networks RoHS: Compliant | 10035 |
|
$0.0430 / $0.3300 | Buy Now |
DISTI #
V36:1790_24634523
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V 3-Pin SC-70 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2342 | Americas - 3000 |
|
$0.0412 / $0.0492 | Buy Now |
DISTI #
PESD2CANFD24L-UX
|
TTI | ESD Protection Diodes / TVS Diodes ESD protection for In-vehicle networks RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0580 / $0.0610 | Buy Now |
DISTI #
PESD2CANFD24L-UX
|
IBS Electronics | ESD SUPPRESSOR TVS BI-DIR 24V AUTOMOTIVE AEC-Q101 3-PIN SC-70 T/R Min Qty: 3000 Package Multiple: 1 | 366000 |
|
$0.0523 / $0.0567 | Buy Now |
DISTI #
PESD2CANFD24L-UX
|
Avnet Silica | ESD Protection Device 41 V SOT323 3 Pins 24 V 10 pF (Alt: PESD2CANFD24L-UX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
PESD2CANFD24L-UX
|
EBV Elektronik | ESD Protection Device 41 V SOT323 3 Pins 24 V 10 pF (Alt: PESD2CANFD24L-UX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 294000 |
|
$0.0671 / $0.0727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD2CANFD24L-UX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD2CANFD24L-UX
Nexperia
PESD2CANFD24L-U - ESD protection for In-vehicle networks@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SOT-323, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 35.5 V | |
Breakdown Voltage-Min | 25.5 V | |
Breakdown Voltage-Nom | 30.5 V | |
Clamping Voltage-Max | 41 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The PESD2CANFD24L-UX can operate in a temperature range of -40°C to 125°C.
Yes, the PESD2CANFD24L-UX is compliant with ISO 11898-2:2016, which is the standard for CAN FD (Flexible Data-Rate) transceivers.
The PESD2CANFD24L-UX supports data rates up to 5 Mbps for CAN FD and 1 Mbps for classical CAN.
Yes, the PESD2CANFD24L-UX has built-in ESD protection, which can withstand up to ±8 kV contact discharge and ±15 kV air discharge.
The PESD2CANFD24L-UX has a typical power consumption of 12 mA in normal mode and 5 μA in standby mode.