Part Details for PESD24VS4UD,115 by NXP Semiconductors
Results Overview of PESD24VS4UD,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD24VS4UD,115 Information
PESD24VS4UD,115 by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD24VS4UD,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 34 |
|
RFQ | |
|
Vyrian | Diodes | 4712 |
|
RFQ |
Part Details for PESD24VS4UD,115
PESD24VS4UD,115 CAD Models
PESD24VS4UD,115 Part Data Attributes
|
PESD24VS4UD,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD24VS4UD,115
NXP Semiconductors
PESDxS4UD series - Quadruple ESD protection diode arrays in a SOT457 package TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 29 V | |
Breakdown Voltage-Min | 25.5 V | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 52 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD24VS4UD,115
This table gives cross-reference parts and alternative options found for PESD24VS4UD,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VS4UD,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD24VS4UD | NXP Semiconductors | Check for Price | DIODE 200 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, TSOP-6, Transient Suppressor | PESD24VS4UD,115 vs PESD24VS4UD |
PESD24VS4UD,115 Frequently Asked Questions (FAQ)
-
The maximum surge current that PESD24VS4UD,115 can handle is 24A, as specified in the datasheet. However, it's essential to note that the device can handle higher surge currents for shorter durations, but the maximum rating should not be exceeded to ensure reliable operation.
-
The PESD24VS4UD,115 protects against ESD using a combination of diodes and resistors that divert the ESD pulse away from the protected circuit. The device can withstand ESD pulses up to ±24kV according to the IEC 61000-4-2 standard.
-
The response time of the PESD24VS4UD,115 to an ESD event is typically in the range of 1-2 nanoseconds. This fast response time helps to minimize the impact of the ESD event on the protected circuit.
-
While the PESD24VS4UD,115 is primarily designed for ESD protection, it can also provide some level of overvoltage protection. However, it's essential to note that the device is not designed to handle sustained overvoltages and may not provide adequate protection in such cases.
-
The PESD24VS4UD,115 is designed to have a minimal impact on the signal integrity of the protected circuit. The device has a low capacitance of 0.5pF, which helps to minimize signal distortion and attenuation.