Part Details for PESD24VS2UT by NXP Semiconductors
Results Overview of PESD24VS2UT by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD24VS2UT Information
PESD24VS2UT by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD24VS2UT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2452 |
|
RFQ | ||
|
ComSIT USA | DOUBLE ESD PROTECTION DIODE IN SOT23 PACKAGE Trans Voltage Suppressor Diode, 160W, 24V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | TVS DIODE 24VWM 70VC SOT23 | 310000 |
|
$0.0249 / $0.0320 | Buy Now |
Part Details for PESD24VS2UT
PESD24VS2UT CAD Models
PESD24VS2UT Part Data Attributes
|
PESD24VS2UT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD24VS2UT
NXP Semiconductors
160W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Max | 27.5 V | |
Breakdown Voltage-Min | 26.5 V | |
Breakdown Voltage-Nom | 27 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 160 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD24VS2UT
This table gives cross-reference parts and alternative options found for PESD24VS2UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VS2UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSOT24-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | PESD24VS2UT vs PSOT24-LF |
PESD24VS2UT Frequently Asked Questions (FAQ)
-
The PESD24VS2UT can handle a maximum surge current of 24 A, as specified in the datasheet. However, it's essential to note that the device can handle higher surge currents for shorter durations, but the maximum rating should not be exceeded to ensure reliable operation.
-
The PESD24VS2UT protects against ESD using a combination of diodes and resistors that divert the ESD pulse away from the protected circuit. The device can withstand ESD pulses up to ±24 kV, making it suitable for applications that require high ESD protection.
-
The response time of the PESD24VS2UT to an ESD event is typically in the range of 1-2 ns. This fast response time ensures that the device can effectively clamp the ESD pulse and prevent damage to the protected circuit.
-
Yes, the PESD24VS2UT can be used for both signal line and power line protection. The device is designed to protect sensitive electronics from ESD, overvoltage, and surge events on both signal and power lines.
-
The operating temperature range of the PESD24VS2UT is -40°C to +125°C. The device is designed to operate reliably over this temperature range, making it suitable for a wide range of applications.