-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD24VS2UAT-QR by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PESD24VS2UAT-QRTR-ND
|
DigiKey | TVS DIODE 24VWM 70VC TO236AB Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0598 / $0.0860 | Buy Now |
DISTI #
PESD24VS2UAT-QR
|
Avnet Americas | ESD Protection TVS Dual Common Cathode Uni-Directional 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: PESD24VS2UAT-QR) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0605 / $0.0617 | Buy Now |
DISTI #
771-PESD24VS2UAT-QR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Double ESD protection diode in SOT663 package RoHS: Compliant | 2925 |
|
$0.0610 / $0.4900 | Buy Now |
DISTI #
PESD24VS2UAT-QR
|
TTI | ESD Protection Diodes / TVS Diodes Double ESD protection diode in SOT663 package RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0630 | Buy Now |
DISTI #
PESD24VS2UAT-QR
|
TME | Diode: TVS, 160W, 26.5÷27.5V, 3A, unidirectional, SOT23, ESD Min Qty: 5 | 0 |
|
$0.0575 / $0.1539 | RFQ |
DISTI #
PESD24VS2UAT-QR
|
Avnet Silica | ESD Protection TVS Dual Common Cathode UniDirectional 30kV 3Pin SOT23 TR (Alt: PESD24VS2UAT-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PESD24VS2UAT-QR
|
EBV Elektronik | ESD Protection TVS Dual Common Cathode UniDirectional 30kV 3Pin SOT23 TR (Alt: PESD24VS2UAT-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy