Part Details for PESD24VL2BT by Nexperia
Results Overview of PESD24VL2BT by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD24VL2BT Information
PESD24VL2BT by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD24VL2BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | 25000 |
|
RFQ |
Part Details for PESD24VL2BT
PESD24VL2BT CAD Models
PESD24VL2BT Part Data Attributes
|
PESD24VL2BT
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD24VL2BT
Nexperia
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 25.4 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD24VL2BT
This table gives cross-reference parts and alternative options found for PESD24VL2BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VL2BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD24VL2BT,215 | Nexperia | $0.1591 | PESD24VL2BT - Low capacitance double bidirectional ESD protection diode in SOT23@en-us TO-236 3-Pin | PESD24VL2BT vs PESD24VL2BT,215 |
PESD24VL2BT,215 | NXP Semiconductors | Check for Price | PESDxL2BT series - Low capacitance double bidirectional ESD protection diodes in SOT23 TO-236 3-Pin | PESD24VL2BT vs PESD24VL2BT,215 |
PESD1FLEXT/R | Nexperia | Check for Price | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB | PESD24VL2BT vs PESD1FLEXT/R |
PESD1FLEX,215 | NXP Semiconductors | Check for Price | PESD1FLEX - FlexRay bus ESD protection diode TO-236 3-Pin | PESD24VL2BT vs PESD1FLEX,215 |
PESD1FLEX | NXP Semiconductors | Check for Price | DIODE 200 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Transient Suppressor | PESD24VL2BT vs PESD1FLEX |
PESD1FLEX,235 | NXP Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB | PESD24VL2BT vs PESD1FLEX,235 |