-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD24VL1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD24VL1BAF by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PESD24VL1BAF-1727-ND
|
DigiKey | TVS DIODE 24VWM 70VC SOD323 Min Qty: 5735 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9851 In Stock |
|
$0.0500 | Buy Now |
DISTI #
PESD24VL1BAF-ND
|
DigiKey | TVS DIODE 24VWM 70VC SOD323 Min Qty: 5735 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0420 / $0.0480 | Buy Now |
DISTI #
PESD24VL1BAF
|
Avnet Americas | - Tape and Reel (Alt: PESD24VL1BAF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0350 / $0.0390 | Buy Now |
DISTI #
771-PESD24VL1BAF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low capacitance bidirectional ESD protection diode in SOD323 RoHS: Compliant | 0 |
|
$0.0420 / $0.0450 | Order Now |
DISTI #
86136286
|
Verical | ESD Suppressor TVS Bi-Dir 24V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 5965 Package Multiple: 1 Date Code: 1701 | Americas - 9851 |
|
$0.0629 | Buy Now |
|
Rochester Electronics | PESD24VL1BA - Low capacitance bidirectional ESD protection diode in SOD323 RoHS: Compliant Status: Active Min Qty: 1 | 9851 |
|
$0.0312 / $0.0503 | Buy Now |
DISTI #
PESD24VL1BAF
|
TTI | ESD Protection Diodes / TVS Diodes Low capacitance bidirectional ESD protection diode in SOD323 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0450 | Buy Now |
DISTI #
PESD24VL1BAF
|
EBV Elektronik | (Alt: PESD24VL1BAF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 9364 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD24VL1BAF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD24VL1BAF
Nexperia
PESD24VL1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 25.4 V | |
Breakdown Voltage-Nom | 27.8 V | |
Clamping Voltage-Max | 70 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD24VL1BAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VL1BAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD24VL1BAZ | Nexperia | Check for Price | PESD24VL1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin | PESD24VL1BAF vs PESD24VL1BAZ |
The maximum surge current that PESD24VL1BAF can handle is 24 A, as per the IEC 61000-4-5 standard.
The PESD24VL1BAF protects against ESD by using a combination of TVS diodes and resistors to clamp and absorb the ESD pulse, ensuring that the downstream circuitry is protected.
The response time of the PESD24VL1BAF to an ESD event is typically in the range of 1-10 ns, which is fast enough to protect most modern electronic circuits.
Yes, the PESD24VL1BAF can be used for both signal lines and power lines, as it is designed to protect against both ESD and overvoltage events.
The operating temperature range of the PESD24VL1BAF is -40°C to 125°C, making it suitable for use in a wide range of applications.