-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD24VL1BA by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD24VL1BA
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD24VL1BA
Nexperia
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-76, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 25.4 V | |
Breakdown Voltage-Nom | 27.8 V | |
Clamping Voltage-Max | 70 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD24VL1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VL1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD24VL1BA | Philips Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | PESD24VL1BA vs PESD24VL1BA |
The maximum surge current that PESD24VL1BA can handle is 24A, as specified in the IEC 61000-4-5 standard.
The PESD24VL1BA protects against ESD by using a combination of TVS diodes and resistors to clamp and absorb the ESD pulse, preventing damage to the protected circuit.
The response time of the PESD24VL1BA to an ESD event is typically in the range of 1-10 ns, which is fast enough to protect most modern electronic circuits.
Yes, the PESD24VL1BA can be used for both signal lines and power lines, as it is designed to protect against both ESD and overvoltage events on both types of lines.
The operating temperature range of the PESD24VL1BA is -40°C to 125°C, making it suitable for use in a wide range of applications.