Part Details for PESD24VL1BA by NXP Semiconductors
Results Overview of PESD24VL1BA by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD24VL1BA Information
PESD24VL1BA by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD24VL1BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Low capacitance bidirectional ESD protection diodes in | 274993 |
|
$0.0213 / $0.0275 | Buy Now |
Part Details for PESD24VL1BA
PESD24VL1BA CAD Models
PESD24VL1BA Part Data Attributes
|
PESD24VL1BA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD24VL1BA
NXP Semiconductors
DIODE 200 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-76, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | SC-76, SOD-323, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 25.4 V | |
Breakdown Voltage-Nom | 27.8 V | |
Clamping Voltage-Max | 70 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD24VL1BA
This table gives cross-reference parts and alternative options found for PESD24VL1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VL1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD24VL1BA | Philips Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | PESD24VL1BA vs PESD24VL1BA |
PESD24VL1BA Frequently Asked Questions (FAQ)
-
The PESD24VL1BA can handle a maximum surge current of 24 A according to the IEC 61000-4-5 standard.
-
The PESD24VL1BA protects against ESD by using a combination of TVS (Transient Voltage Suppressor) and ESD protection diodes to clamp voltage surges and absorb ESD pulses.
-
The response time of the PESD24VL1BA to an ESD event is typically in the range of 1-10 ns, which is fast enough to protect sensitive electronics from ESD damage.
-
Yes, the PESD24VL1BA is suitable for high-frequency applications up to 1 GHz due to its low capacitance and low inductance design.
-
The PESD24VL1BA is designed to minimize signal distortion and attenuation, and its low capacitance and low inductance design ensure that it does not significantly affect the signal integrity of high-speed data lines.