Part Details for PESD24VL1BA,115 by NXP Semiconductors
Results Overview of PESD24VL1BA,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD24VL1BA,115 Information
PESD24VL1BA,115 by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD24VL1BA,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 200W, 24V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 1472 |
|
$0.0861 / $0.2870 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 200W, 24V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 424 |
|
$0.0966 / $0.3220 | Buy Now |
|
Vyrian | Diodes | 431981 |
|
RFQ |
Part Details for PESD24VL1BA,115
PESD24VL1BA,115 CAD Models
PESD24VL1BA,115 Part Data Attributes
|
PESD24VL1BA,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD24VL1BA,115
NXP Semiconductors
PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | SC-76, SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 25.4 V | |
Breakdown Voltage-Nom | 27.8 V | |
Clamping Voltage-Max | 70 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD24VL1BA,115
This table gives cross-reference parts and alternative options found for PESD24VL1BA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VL1BA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD24VL1BA | Philips Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | PESD24VL1BA,115 vs PESD24VL1BA |
PESD24VL1BA,115 Frequently Asked Questions (FAQ)
-
The PESD24VL1BA,115 can handle a maximum surge current of 1A according to the IEC 61000-4-5 standard.
-
The PESD24VL1BA,115 protects against ESD by using a combination of voltage clamping and current limiting to prevent damage to the protected circuit.
-
The response time of the PESD24VL1BA,115 to an ESD event is typically in the range of 1-2 nanoseconds.
-
Yes, the PESD24VL1BA,115 is suitable for use in high-speed data lines, such as USB, HDMI, and Ethernet, due to its low capacitance and high bandwidth.
-
Yes, the PESD24VL1BA,115 is AEC-Q101 qualified, making it suitable for use in automotive applications.