Part Details for PESD18VF1BL by NXP Semiconductors
Results Overview of PESD18VF1BL by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD18VF1BL Information
PESD18VF1BL by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD18VF1BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-PESD18VF1BL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 0+ | 2238 |
|
RFQ |
Part Details for PESD18VF1BL
PESD18VF1BL CAD Models
PESD18VF1BL Part Data Attributes
|
PESD18VF1BL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD18VF1BL
NXP Semiconductors
DIODE TVS DIODE, Transient Suppressor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ULTRA SMALL, LEADLESS, PLASTIC, DFN1006-2, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Max | 24 V | |
Breakdown Voltage-Min | 19 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-5; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for PESD18VF1BL
This table gives cross-reference parts and alternative options found for PESD18VF1BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD18VF1BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD18VF1BLYL | NXP Semiconductors | Check for Price | PESD18VF1BL - Ultra low capacitance bidirectional ESD protection diode DFN 2-Pin | PESD18VF1BL vs PESD18VF1BLYL |
PESD18VF1BL Frequently Asked Questions (FAQ)
-
The PESD18VF1BL can handle a maximum surge current of 18 A, as per the IEC 61000-4-5 standard.
-
The PESD18VF1BL protects against ESD by using a combination of TVS diodes and resistors to clamp and divert the ESD pulse away from the protected circuit.
-
The response time of the PESD18VF1BL to an ESD event is typically in the range of 1-10 ns, which is fast enough to protect most modern electronic circuits.
-
Yes, the PESD18VF1BL can be used for both signal line and power line protection, making it a versatile solution for a wide range of applications.
-
The operating temperature range of the PESD18VF1BL is -40°C to 150°C, making it suitable for use in a wide range of environments.