Part Details for PESD15VL2BT by NXP Semiconductors
Results Overview of PESD15VL2BT by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD15VL2BT Information
PESD15VL2BT by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD15VL2BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Win Source Electronics | Low capacitance double bidirectional ESD protection diodes in SOT23 | 172668 |
|
$0.0595 / $0.0767 | Buy Now |
Part Details for PESD15VL2BT
PESD15VL2BT CAD Models
PESD15VL2BT Part Data Attributes
|
PESD15VL2BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD15VL2BT
NXP Semiconductors
DIODE 200 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ULTRA LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 20.3 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18.8 V | |
Clamping Voltage-Max | 44 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
PESD15VL2BT Frequently Asked Questions (FAQ)
-
The PESD15VL2BT can handle a maximum surge current of 15 A, as specified in the IEC 61000-4-5 standard.
-
The PESD15VL2BT protects against ESD by using a combination of TVS diodes and resistors to clamp and absorb the ESD pulse, ensuring that the protected circuit is not damaged.
-
The response time of the PESD15VL2BT to an ESD event is typically in the range of 1-10 ns, which is fast enough to protect most modern electronic circuits.
-
Yes, the PESD15VL2BT can be used for both signal line and power line protection, making it a versatile solution for a wide range of applications.
-
The operating temperature range of the PESD15VL2BT is -40°C to 125°C, making it suitable for use in a wide range of environments.