Part Details for PESD12VL1BA by NXP Semiconductors
Results Overview of PESD12VL1BA by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD12VL1BA Information
PESD12VL1BA by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PESD12VL1BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2355 |
|
RFQ | ||
|
ComSIT USA | AVAILABLE EU | 4653 |
|
RFQ | |
|
ComSIT USA | AVAILABLE EU | 110 |
|
RFQ | |
|
ComSIT USA | LOW CAPACITANCE BIDIRECTIONAL ESD PROTECTION DIODE Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Bidirectional, 1 Element, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | TVS DIODE 12VWM 37VC SOD323 | 171000 |
|
$0.0222 / $0.0286 | Buy Now |
Part Details for PESD12VL1BA
PESD12VL1BA CAD Models
PESD12VL1BA Part Data Attributes
|
PESD12VL1BA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD12VL1BA
NXP Semiconductors
DIODE 200 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-76, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | SC-76, SOD-323, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 16.7 V | |
Breakdown Voltage-Min | 14.2 V | |
Breakdown Voltage-Nom | 15.9 V | |
Clamping Voltage-Max | 37 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD12VL1BA
This table gives cross-reference parts and alternative options found for PESD12VL1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD12VL1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD12VL1BA | Nexperia | Check for Price | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Bidirectional, 1 Element, Silicon | PESD12VL1BA vs PESD12VL1BA |
PESD12VL1BA Frequently Asked Questions (FAQ)
-
The PESD12VL1BA can handle a maximum surge current of 12 A, as per the IEC 61000-4-5 standard.
-
The PESD12VL1BA protects against ESD by using a combination of TVS diodes and resistors to clamp and divert the ESD pulse away from the protected circuit.
-
The response time of the PESD12VL1BA to an ESD event is typically in the range of 1-10 ns, which is fast enough to protect most modern electronic circuits.
-
Yes, the PESD12VL1BA can be used for both signal lines and power lines, as it is designed to protect against both ESD and surge pulses.
-
The operating temperature range of the PESD12VL1BA is -40°C to 125°C, making it suitable for use in a wide range of applications.