-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD0402-240 by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESD0402-240CT-ND
|
DigiKey | TVS DIODE 24VWM 40VC 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53331 In Stock |
|
$0.1191 / $0.3800 | Buy Now |
DISTI #
650-PESD0402-240
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 0.25pFA 24V 0402 AEC-Q200 RoHS: Compliant | 13918 |
|
$0.1190 / $0.3800 | Buy Now |
DISTI #
V79:2366_24747293
|
Arrow Electronics | ESD Suppressor Polymer Bi-Dir 24V 2-Pin Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2126 | Americas - 12422 |
|
$0.0933 | Buy Now |
|
Future Electronics | ESD Suppressors 0.25pFA 24V 0402 AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 390000Reel |
|
$0.1170 / $0.1200 | Buy Now |
DISTI #
88109487
|
Verical | ESD Suppressor Polymer Bi-Dir 24V 2-Pin Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2226 | Americas - 210000 |
|
$0.1686 / $0.2103 | Buy Now |
DISTI #
70347570
|
Verical | ESD Suppressor Polymer Bi-Dir 24V 2-Pin Automotive AEC-Q200 RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2126 | Americas - 12422 |
|
$0.0933 | Buy Now |
DISTI #
62510416
|
Verical | ESD Suppressor Polymer Bi-Dir 24V 2-Pin Automotive AEC-Q200 RoHS: Compliant Min Qty: 9572 Package Multiple: 9572 | Americas - 9572 |
|
$0.2615 | Buy Now |
|
Future Electronics | ESD Suppressors 0.25pFA 24V 0402 AEC-Q200 Min Qty: 10000 Package Multiple: 10000 |
390000 null |
|
$0.1230 / $0.1260 | Buy Now |
DISTI #
PESD0402-240
|
IBS Electronics | ESD SUPPRESSORS / TVS DIODES 0.25PFA 24V 0402 AEC-Q200 Min Qty: 10000 Package Multiple: 1 | 390000 |
|
$0.1599 / $0.1638 | Buy Now |
|
LCSC | 40V Bidirectional 24V 0402 ESD and Surge Protection (TVS/ESD) ROHS | 455 |
|
$0.1301 / $0.2258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
The recommended footprint and land pattern for PESD0402-240 can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
The PESD0402-240 is rated for operation up to 150°C, but its performance may degrade at high temperatures. Consult the Littelfuse application note AN9314 for guidance on high-temperature operation.
Yes, the PESD0402-240 is suitable for high-frequency applications up to 1 GHz. However, the device's performance may vary depending on the specific frequency and application. Consult the Littelfuse application note AN9315 for guidance on high-frequency operation.
Follow the recommended soldering and assembly guidelines outlined in the Littelfuse application note AN9316, which provides detailed instructions for surface-mount assembly and reflow soldering.
The PESD0402-240 provides ESD protection up to ±30 kV contact discharge and ±30 kV air discharge, exceeding the requirements of IEC 61000-4-2.