-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 14V, Surface Mount, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD0402-140 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4596 |
|
RFQ | ||
|
Quest Components | VARISTOR, 14V, SURFACE MOUNT | 2931 |
|
$0.1218 / $0.6090 | Buy Now |
|
Quest Components | VARISTOR, 14V, SURFACE MOUNT | 2931 |
|
$0.1218 / $0.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD0402-140
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PESD0402-140
TE Connectivity
Varistor, 14V, Surface Mount, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0402, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.43 mm | |
Package Length | 1.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 0.6 mm | |
Packing Method | Y | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
This table gives cross-reference parts and alternative options found for PESD0402-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD0402-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PESD0402-140 | Littelfuse Inc | $0.2606 | Silicon Surge Protector, | PESD0402-140 vs PESD0402-140 |
The recommended soldering temperature for PESD0402-140 is between 240°C to 260°C for a maximum of 10 seconds.
Yes, PESD0402-140 is compatible with lead-free soldering processes.
The maximum operating temperature for PESD0402-140 is 125°C.
Yes, PESD0402-140 is designed for high-reliability applications and meets the requirements of AEC-Q200.
The typical response time of PESD0402-140 is less than 1 nanosecond.